FRED Pt - Rectifiers
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-MUR2020CT-M3 TTI: VS-MUR2020CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 20A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual | 1.15 V | 100 A | 15 uA | 19 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETH06STRL-M3 TTI: VS-15ETH06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-MURB820TRL-M3 TTI: VS-MURB820TRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-6EVH06-M3/I TTI: VS-6EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-16EDU06-M3/I TTI: VS-16EDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 910 mV | 160 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-15ETH06-M3 TTI: VS-15ETH06-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-4EVH02HM3/I TTI: VS-4EVH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 4A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 880 mV | 100 A | 3 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-3ECH01HM3/9AT TTI: VS-3ECH01HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 3A - SMC | 0In Stock | SMD/SMT | 100 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-E4PU6006LHN3 TTI: VS-E4PU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.46 V | 450 A | 50 uA | 74 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
0In Stock | SMD/SMT | TO-252-3 | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.73 V | 110 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E4PH6006LHN3 TTI: VS-E4PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 60 A | Single | 1.75 V | 425 A | 50 uA | 68 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-6EVL06HM3/I TTI: VS-6EVL06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.15 V | 80 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-6EVX06-M3/I TTI: VS-6EVX06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-15ETL06STRL-M3 TTI: VS-15ETL06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 250A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 220 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-E5PH3012L-N3 TTI: VS-E5PH3012L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V, 30A TO-220 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.9 V | 250 A | 50 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8EVX06-M3/I TTI: VS-8EVX06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-16CDU06-M3/I TTI: VS-16CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETU12-M3 TTI: VS-8ETU12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 8A IF 2L TO-220AC 80A IFSM | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 2.05 V | 80 A | 55 uA | 144 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETH3007THN3 TTI: VS-ETH3007THN3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A FRED Pt TO-220 2L | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-1EFH02-M3/I TTI: VS-1EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-16EDH06-M3/I TTI: VS-16EDH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 16A SMPD(TO-263AC) | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.65 V | 160 A | 20 uA | 30 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8EVL06HM3/I TTI: VS-8EVL06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.15 V | 130 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-4ESH01-M3/86A TTI: VS-4ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-16EDH02-M3/I TTI: VS-16EDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Single | 750 mV | 250 A | 20 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-20CDH02-M3/I TTI: VS-20CDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel |