SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD1408-FU1800 TTI: CD1408-FU1800 Bourns Availability: 3,000In StockRectifiers RECTIFIER DIODE SMD 800VOLT | 3,000In Stock | SMD/SMT | SOD-87 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 25 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: ES1D-M3/61T TTI: ES1D-M3/61T Vishay Semiconductors Availability: 3,600In StockRectifiers 1.0A 200 Volt 15ns 30 Amp IFSM | 3,600In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: US1G-E3/5AT TTI: US1G-E3/5AT Vishay Semiconductors Availability: 97,500In StockRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | 97,500In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | US1G-E3/61T | |||
Mfr: US1M-E3/5AT TTI: US1M-E3/5AT Vishay Semiconductors Availability: 30,000In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 30,000In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | US1M-E3/61T | |||
Mfr: RR268MM-600TFTR TTI: RR268MM-600TFTR ROHM Semiconductor Availability: 36,000In StockRectifiers RECT 400V 1A SM STD RCOVR | 36,000In Stock | SMD/SMT | SOD-123FL-2 | 400 V | 1 A | Rectifier Diode | Single | 980 mV | 25 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR268MM-600TF | |||||
Mfr: ES1PB-M3/84A TTI: ES1PB-M3/84A Vishay Semiconductors Availability: 3,000In Stock6,000 On Order Expected 10-Jun-26 Rectifiers 1.0Amp 100volt | 3,000In Stock6,000 On Order Expected 10-Jun-26 | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PB | Reel | ES1PB-M3/85A | |||
Mfr: RFN1LAM6STR TTI: RFN1LAM6STR ROHM Semiconductor Availability: 3,000In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 3,000In Stock | SMD/SMT | SOD-128-2 | 600 V | 800 mA | Super Fast Recovery Diode | Single | 1.45 V | 15 A | 1 uA | 35 ns | + 150 C | Reel | RFN1LAM6S | |||||
Mfr: RF081MM2STR TTI: RF081MM2STR ROHM Semiconductor Availability: 6,000In Stock3,000 On Order Expected 28-May-26 Rectifiers 200V Vrm 1A Io Recovery Diode | 6,000In Stock3,000 On Order Expected 28-May-26 | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 980 mV | 20 A | 10 uA | 25 ns | + 150 C | RF081MM2S | Reel | RF081MM2S | ||||
Mfr: VS-2ENH02HM3/84A TTI: VS-2ENH02HM3/84A Vishay Semiconductors Availability: 9,000In StockRectifiers RECT 200V 2A SM FREDS | 9,000In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-4ESH01HM3/86A TTI: VS-4ESH01HM3/86A Vishay Semiconductors Availability: 6,000In Stock16,500 On Order Expected Rectifiers Hypfst Rct 4A 100V AEC-Q101 | 6,000In Stock16,500 On Order Expected | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-15AWL06FNTR-M3 TTI: VS-15AWL06FNTR-M3 Vishay Semiconductors Availability: 8,000In Stock38,000 On Order Expected Rectifiers Ultrafast 15A 600V 60ns | 8,000In Stock38,000 On Order Expected | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 220 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-HFA08TB60-M3 TTI: VS-HFA08TB60-M3 Vishay Semiconductors Availability: 5,550In StockRectifiers 600V 8A TO-220 HexFred | 5,550In Stock | SMD/SMT | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | Tube | |||||
Mfr: AU1PM-M3/84A TTI: AU1PM-M3/84A Vishay Semiconductors Availability: 9,000In StockRectifiers 1A 1000V Ultrafast | 9,000In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | ||||
Mfr: ES1PD-M3/84A TTI: ES1PD-M3/84A Vishay Semiconductors Availability: 3,000In Stock6,000 On Order Expected 10-Jun-26 Rectifiers 1.0Amp 200 Volt | 3,000In Stock6,000 On Order Expected 10-Jun-26 | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | Reel | ES1PD-M3/85A | |||
Mfr: RS1A-E3/61T TTI: RS1A-E3/61T Vishay Semiconductors Availability: 181,800In StockRectifiers 1.0 Amp 50V 150ns | 181,800In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | RS1A-E3/5AT | |||
Mfr: GL41Y-E3/96 TTI: GL41Y-E3/96 Vishay Semiconductors Availability: 4,500In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 4,500In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41B-E3/96 TTI: GL41B-E3/96 Vishay Semiconductors Availability: 1,500In Stock15,000 On Order Expected Rectifiers 1 Amp 100 Volt 30 Amp IFSM | 1,500In Stock15,000 On Order Expected | SMD/SMT | DO-213AB-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: EGL41G-E3/96 TTI: EGL41G-E3/96 Vishay Semiconductors Availability: 33,000In StockRectifiers RECOMMENDED ALT US1G | 33,000In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: S2M-E3/52T TTI: S2M-E3/52T Vishay Semiconductors Availability: 158,250In StockRectifiers 2.0 Amp 1000 Volt | 158,250In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2M-E3/5BT | ||||
Mfr: S5G-E3/57T TTI: S5G-E3/57T Vishay Semiconductors Availability: 28,900In StockRectifiers 5.0 Amp 400 Volt | 28,900In Stock | SMD/SMT | DO-214AB-2 | 400 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: S2K-E3/52T TTI: S2K-E3/52T Vishay Semiconductors Availability: 103,500In StockRectifiers 2.0 Amp 800 Volt | 103,500In Stock | SMD/SMT | DO-214AA-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2K-E3/5BT | ||||
Mfr: ES3C-E3/57T TTI: ES3C-E3/57T Vishay Semiconductors Availability: 44,200In StockRectifiers 3.0 Amp 150V 20ns | 44,200In Stock | SMD/SMT | DO-214AB-2 | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3C-E3/9AT | ||||
Mfr: S2J-E3/52T TTI: S2J-E3/52T Vishay Semiconductors Availability: 234,000In StockRectifiers 1.5 Amp 600 Volt | 234,000In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2J-E3/5BT | ||||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 95,250In StockRectifiers 1.5 Amp 200 Volt | 95,250In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/5BT | ||||
Mfr: RF071M2STR TTI: RF071M2STR ROHM Semiconductor Availability: 21,000In Stock54,000 On Order Expected 10-Jun-26 Rectifiers FAST 200V 1A | 21,000In Stock54,000 On Order Expected 10-Jun-26 | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | Reel | RF071M2S |