SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-6ESH01HM3/86A TTI: VS-6ESH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: MSE07PB-M3/89A TTI: MSE07PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 100V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | MicroSMP | 100 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | Reel | ||||
Mfr: VS-15EVL06-M3/I TTI: VS-15EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EMH01HM3/5AT TTI: VS-2EMH01HM3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 2A - SMA | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MSX1PB-M3/89A TTI: MSX1PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 100V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | ||||
Mfr: VS-HFA08TB60S-M3 TTI: VS-HFA08TB60S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-263 HexFred | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-2EFU06-M3/I TTI: VS-2EFU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers If(AV) 2A Vr 600V Fred Pt | 0In Stock | SMD/SMT | SMF | 600 V | 2 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 100 uA | 42 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-ETU3006STRLHM3 TTI: VS-ETU3006STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 30 Amp 600 Volt | 0In Stock | SMD/SMT | D2PAK | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 30 uA | 45 ns | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: SE15PG-M3/85A TTI: SE15PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: VS-1ENH01HM3/84A TTI: VS-1ENH01HM3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 280 A | 7 mA | 35 ns | - 40 C | + 150 C | DSEI 2x30-04/06 | Tube | ||||||
Mfr: VS-E5TX3012S2L-M3 TTI: VS-E5TX3012S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 1200V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 190 A | 50 uA | 26 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: VS-20CDH02-M3/I TTI: VS-20CDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-5EWL06FNTR-M3 TTI: VS-5EWL06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast 5A 600V 59ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 850 mV | 80 A | 5 uA | 145 ns | - 65 C | + 175 C | Reel | |||||
Mfr: GL41M-E3/97 TTI: GL41M-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1000 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | GL41M-E3/96 | ||||
Mfr: VS-8EWH06FN-M3 TTI: VS-8EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 18ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 50 uA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: EGL41A-E3/96 TTI: EGL41A-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers RECOMMENDED ALT US1A | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: MURS120-M3/52T TTI: MURS120-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,25NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120-M3 | Reel | ||||
Mfr: VS-5EWX06FN-M3 TTI: VS-5EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V 14ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 1.55 V | 50 A | 20 uA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYM10-800-E3/96 TTI: BYM10-800-E3/96 Vishay Semiconductors Rectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/97 | ||||
Mfr: BYM12-50-E3/96 TTI: BYM12-50-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-50-E3/97 | |||
Mfr: S1PKHM3/84A TTI: S1PKHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: VS-16CDU06-M3/I TTI: VS-16CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SE50PADHM3/I TTI: SE50PADHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 200V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | AEC-Q101 | Reel |