Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E7FX0212-M3/I TTI: VS-E7FX0212-M3/I Vishay Availability: 0In StockRectifiers 2A 1200Vrrm FRED - SMF Halogen Free | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 2 A | Ultra Fast Recovery Rectifiers | Single | 2 V | 21 A | 3 uA | 105 ns | - 55 C | + 175 C | VS-E7FX0212-M3 | Reel | ||||
Mfr: VS-CZH6106FP-M3 TTI: VS-CZH6106FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A Commn Cathode 600V | 0In Stock | Through Hole | TO-3PF-3 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Dual Common Cathode | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
Mfr: RR1LAM4STFTR TTI: RR1LAM4STFTR ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Rectifying Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR1LAM4STF | |||||
Mfr: VS-E5TH2112S2L-M3 TTI: VS-E5TH2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.88 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-U5FX300FA60 TTI: VS-U5FX300FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 150 A | Fast Recovery Rectifiers | Dual | 1.6 V | 1.035 kA | 300 nA | 72 ns | - 55 C | + 175 C | Kit | |||||
Mfr: VS-U5FX60FA120 TTI: VS-U5FX60FA120 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual | 2.91 V | 150 A | 500 nA | 41 ns | - 55 C | + 175 C | Kit | |||||
Mfr: VS-U5FX60FA60 TTI: VS-U5FX60FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 30 A | Fast Recovery Rectifiers | Dual | 1.6 V | 290 A | 100 nA | 57 ns | - 55 C | + 175 C | Kit | |||||
Mfr: VS-C5PH6006LHN3 TTI: VS-C5PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
Mfr: SE8D30D-M3/I TTI: SE8D30D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE8D30D | Reel | ||||
Mfr: SE8D30GHM3/H TTI: SE8D30GHM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE8D30G | Reel | ||||
Mfr: VS-60APH03L-N3 TTI: VS-60APH03L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 300V Hyperfast Rectifier | 0In Stock | Through Hole | TO-247AD | 300 V | 60 A | Fast Recovery Rectifiers | Single | 1.45 V | 450 A | 10 uA | 42 ns | - 55 C | + 175 C | Tube | |||||
Mfr: RFN5BGE6STL TTI: RFN5BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 5A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.55 V | 30 A | 10 uA | 50 ns | + 150 C | Reel | RFN5BGE6S | |||||
Mfr: AS1FDHM3/H TTI: AS1FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: VS-ETL3006S2LHM3 TTI: VS-ETL3006S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast Rectifier, 30 A FRED Pt | 0In Stock | Reel | |||||||||||||||||
Mfr: FEPB16GT-M3/I TTI: FEPB16GT-M3/I Vishay Availability: 0In StockRectifiers RECT 400V 16A SM ULTRA FST | 0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel | ||||||||
Mfr: SE30PAJHM3/I TTI: SE30PAJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel | |||
Mfr: SE20AFBHM3/6A TTI: SE20AFBHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFB-M3/6A SE20AFB-M3/6B | ||
Mfr: VS-T40HF120 TTI: VS-T40HF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 1.2 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF120 | |||||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 3 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1 V | 70 A | 280 nA | 1.2 us | - 55 C | + 175 C | AS3P | Reel | |||||
Mfr: VS-40HFL60S02 TTI: VS-40HFL60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 40 A | Fast Recovery Rectifiers | Single | 1.95 V | 420 A | 100 uA | 70 ns | - 40 C | + 125 C | VSxxHFL | Kit | 40HFL60S02 | |||
Mfr: VS-40HFR20 TTI: VS-40HFR20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 200 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR20 | ||||||
Mfr: SE10PJHM3/84A TTI: SE10PJHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | SMP | 600 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | |||
Mfr: 31GF6-E3/54 TTI: 31GF6-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600 Volt | 0In Stock | Through Hole | DO-201AD | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.6 V | 90 A | 20 uA | 30 ns | - 40 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel |