Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E4PH6006LHN3 TTI: VS-E4PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 60 A | Single | 1.75 V | 425 A | 50 uA | 68 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||||
Mfr: VS-ETX3007THN3 TTI: VS-ETX3007THN3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A FRED Pt TO-220 2L | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2.1 V | 210 A | 20 nA | 27 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RR1LAM6STFTR TTI: RR1LAM6STFTR ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1 A | Rectifying Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR1LAM6STF | |||||
Mfr: VS-MURB820TRLHM3 TTI: VS-MURB820TRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 920 mV | 100 A | 5 uA | 35 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-MURB820TRRHM3 TTI: VS-MURB820TRRHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 920 mV | 100 A | 5 uA | 35 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: 1N5408GP-E3/54 TTI: 1N5408GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3A,1000V, STD SUPERECT | 0In Stock | Through Hole | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | ||||||
Mfr: MURS240-M3/52T TTI: MURS240-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240-M3 | Reel | ||||
Mfr: BYG22B-M3/TR TTI: BYG22B-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25nS UF Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: VS-30APF10-M3 TTI: VS-30APF10-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 450 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-20ETF12-M3 TTI: VS-20ETF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 1200V Single Die | 0In Stock | Through Hole | 2L TO-220AC | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 270 A | 6 mA | 400 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-8CSH01-M3/86A TTI: VS-8CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-16EDH02-M3/I TTI: VS-16EDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Single | 750 mV | 250 A | 20 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EFH01HM3/I TTI: VS-2EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: S1AFJ-M3/6A TTI: S1AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 600V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 1.47 us | - 55 C | + 150 C | S1AFx | Reel | ||||
Mfr: SE30PAJ-M3/I TTI: SE30PAJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | Reel | ||||
Mfr: S1PGHM3/84A TTI: S1PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
0In Stock | Stud Mount | DO-203AB | 100 V | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.7 kA | 9 mA | - 65 C | + 180 C | Kit | 85HF10 | ||||||
Mfr: VS-25FR100 TTI: VS-25FR100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 25 Amp | 0In Stock | Through Hole | DO-4 | 1 kV | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | 12 mA | - 65 C | + 175 C | Kit | 25FR100 | |||||
Mfr: BYM11-200-E3/97 TTI: BYM11-200-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: VS-C4PU3006L-N3 TTI: VS-C4PU3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x15A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.32 V | 200 A | 15 uA | 60 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH3007THN3 TTI: VS-ETH3007THN3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A FRED Pt TO-220 2L | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8EWH06FN-M3 TTI: VS-8EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 18ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 50 uA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE40N3GHM3/I TTI: SE40N3GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 400V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
Mfr: GL34J-E3/83 TTI: GL34J-E3/83 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 0.5 Amp 10 Amp IFSM | 0In Stock | SMD/SMT | DO-213AA | 600 V | 500 mA | Standard Recovery Rectifier | Single | 1.3 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34J-E3/98 | ||||
Mfr: VS-E5TH3012S2LHM3 TTI: VS-E5TH3012S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 30A SM HYPER FST | 0In Stock | Reel |