Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-A5PX3006L-N3 TTI: VS-A5PX3006L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Tube | |||||||||||||||||
Mfr: SE40NG-M3/I TTI: SE40NG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 4A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NG | Reel | |||||
Mfr: VS-EPX6007L-N3 TTI: VS-EPX6007L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 650V TO-247 | 0In Stock | Through Hole | TO-247AD-2 | 650 V | 60 A | Fast Recovery Rectifiers | Single | 2.1 V | 500 A | 20 nA | 40 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | 600 V | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | |||||||
0In Stock | SMD/SMT | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 100 nA | 500 ns | - 65 C | + 175 C | CD214A-RS | Reel | ||||||
0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | |||||
0In Stock | Through Hole | TO-220-3 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 10 uA | 4 us | - 40 C | + 125 C | Tube | ||||||
Mfr: VS-8ETU12-M3 TTI: VS-8ETU12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 8A IF 2L TO-220AC 80A IFSM | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 2.05 V | 80 A | 55 uA | 144 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RF071MM2STFTR TTI: RF071MM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 0.7A IO SOD-123FL; PMDU | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF071MM2STF | ||||
Mfr: SE10FJHM3/H TTI: SE10FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | |||
Mfr: VS-1ENH01HM3/85A TTI: VS-1ENH01HM3/85A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-1ENH02-M3/84A TTI: VS-1ENH02-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EYH01-M3/H TTI: VS-2EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EYH02-M3/H TTI: VS-2EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3EYH02HM3/H TTI: VS-3EYH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-16EDH06-M3/I TTI: VS-16EDH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 16A SMPD(TO-263AC) | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.65 V | 160 A | 20 uA | 30 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8EVL06HM3/I TTI: VS-8EVL06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.15 V | 130 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SA2G-E3/5AT TTI: SA2G-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2G-E3/61T | |||
Mfr: RGL41B-E3/96 TTI: RGL41B-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 100 Volt 150ns | 0In Stock | SMD/SMT | DO-213AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-ETH3007THN3 TTI: VS-ETH3007THN3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A FRED Pt TO-220 2L | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8CSH01-M3/86A TTI: VS-8CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6EWH06FNTRHM3 TTI: VS-6EWH06FNTRHM3 Vishay Semiconductors Availability: 0In StockRectifiers 6 Amp 600 Volt | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: VS-6EWX06FNTR-M3 TTI: VS-6EWX06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 6A 600V 14ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 14 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: VS-T40HF100 TTI: VS-T40HF100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 1 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF100 | |||||
Mfr: S1PKHM3/84A TTI: S1PKHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel |