Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UF4006-M3/54 TTI: UF4006-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,75NS,UF RECT | 0In Stock | DO-204AL | UF4006 | Reel | |||||||||||||||
Mfr: VS-15AWL06FNTRL-M3 TTI: VS-15AWL06FNTRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | D-PAK | Reel | ||||||||||||||||
Mfr: VS-VSUD200CH20PBF TTI: VS-VSUD200CH20PBF Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH20PBF | |||||||||||||||
Mfr: VS-20CTH03FP-N3 TTI: VS-20CTH03FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x10A 300V Hyperfast 35ns FRED Pt | 0In Stock | Through Hole | TO-220FP-3 | 300 V | 20 A | Fast Recovery Rectifiers | Dual | 1.05 V | 120 A | 6 uA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYG23M-M3/TR TTI: BYG23M-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V,75nS Fast Avalanche,SMD | 0In Stock | SMA | Reel | ||||||||||||||||
Mfr: VS-UFB310CB40 TTI: VS-UFB310CB40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 310 Amp | 0In Stock | Screw Mount | SOT-227 | VS-UFB | Kit | ||||||||||||||
Mfr: BYG23T-M3/TR3 TTI: BYG23T-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1A,1300V,75NS, AvalancheUFSMD RECT | 0In Stock | SMD/SMT | DO-214AC | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 1.74 V | 18 A | 2.9 uA | 65 ns | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: VS-16FR20M TTI: VS-16FR20M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | DO-203AA | Tube | ||||||||||||||||
Mfr: S5B-M3/57T TTI: S5B-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5A,100V,GPP STD, SM Rect | 0In Stock | SMD/SMT | SMC | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-25FR100M TTI: VS-25FR100M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | DO-203AA | Kit | ||||||||||||||||
Mfr: VS-6ESH06-M3/86A TTI: VS-6ESH06-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 600V | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.3 V | 90 A | 50 uA | 33 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-10CSH02-M3/87A TTI: VS-10CSH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6CSH02HM3/86A TTI: VS-6CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: AU2PM-M3/86A TTI: AU2PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 1000V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.1 V | 30 A | 270 nA | 75 ns | - 55 C | + 175 C | AU2P | Reel | ||||
Mfr: AU3PK-M3/86A TTI: AU3PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 3A 800V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.27 V | 45 A | 400 nA | 58 ns | - 55 C | + 175 C | AU3P | Reel | ||||
0In Stock | SMD/SMT | SMP (DO-220AA) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | Reel | |||||
0In Stock | SMD/SMT | TO-277A-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | Reel | |||||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||||
Mfr: VS-8EWL06FN-M3 TTI: VS-8EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 60ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 50 uA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH1506FP-M3 TTI: VS-ETH1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220FP-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH1506-M3 TTI: VS-ETH1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH3006-M3 TTI: VS-ETH3006-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast 26ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 180 A | 20 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-72HFR120 TTI: VS-72HFR120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB-2 | 1.2 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 9 mA | - 65 C | + 180 C | Kit | 72HFR120 | |||||
Mfr: VS-88HF120 TTI: VS-88HF120 Vishay Semiconductors Availability: 0In StockRectifiers 85 Amp 1200 Volt 1800 Amp IFSM | 0In Stock | Stud Mount | DO-5 | 1.2 kV | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.8 kA | 9 mA | - 65 C | + 180 C | Kit | 88HF120 |