Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Stud Mount | DO-203AB | 400 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HF40 | |||||||
0In Stock | Through Hole | SOD-64 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 5 uA | 6 us | - 65 C | + 175 C | 1N5627 | Reel | |||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-C4PH6006L-N3 TTI: VS-C4PH6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.65 V | 240 A | 50 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYG22D-E3/TR3 TTI: BYG22D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR | |||
Mfr: BYG23M-E3/TR3 TTI: BYG23M-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1000 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23 | Reel | BYG23M-E3/TR | |||
Mfr: VS-85HF160 TTI: VS-85HF160 Vishay Semiconductors Availability: 0In StockRectifiers 1600 Volt 85 Amp | 0In Stock | Stud Mount | DO-203AB | 1.6 kV | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.7 kA | 9 mA | - 65 C | + 180 C | Kit | 85HF160 | |||||
Mfr: VS-4EGU06-M3/5BT TTI: VS-4EGU06-M3/5BT Vishay Semiconductors Rectifiers 4 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 940 mV | 100 A | 3 uA | 39 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 2.94 V | 40 A | 60 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: EGF1D-E3/67A TTI: EGF1D-E3/67A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200V 50ns | 0In Stock | SMD/SMT | DO-214BA(GF1) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: FEP16GT-E3/45 TTI: FEP16GT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 400 Volt | 0In Stock | Through Hole | TO-220AB | 400 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: S5D-E3/9AT TTI: S5D-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | Through Hole | ISOPLUS247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.56 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: VS-60EPF12-M3 TTI: VS-60EPF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.4 V | 830 A | 12 mA | 480 ns | - 40 C | + 150 C | Tube | |||||
0In Stock | Through Hole | TO-247 | 1.6 kV | 56 A | Standard Recovery Rectifier | Dual | 1.6 V | 300 A | 2 mA | - 40 C | + 180 C | DSP25-16 | Tube | ||||||
0In Stock | Through Hole | TO-247AD | 1.8 kV | 63 A | Fast Recovery Rectifiers | Single | 4.1 V | 540 A | 2 mA | 300 ns | - 40 C | + 150 C | DSDI60 | Tube | |||||
Mfr: VS-15EWX06FNTR-M3 TTI: VS-15EWX06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 15A 600V 18ns | 0In Stock | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 120 A | 50 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-T85HFL100S05 TTI: VS-T85HFL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 85 Amp | 0In Stock | Screw Mount | D-55 | 1 kV | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL100S05 | |||
Mfr: SA2D-E3/5AT TTI: SA2D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2D-E3/61T | |||
0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PM-M3/85A | ||||
Mfr: VS-85HFR160 TTI: VS-85HFR160 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 85 Amp | 0In Stock | Stud Mount | DO-203AB | 1.6 kV | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.7 kA | 9 mA | - 65 C | + 180 C | Kit | 85HFR160 | |||||
Mfr: VS-1N2129A TTI: VS-1N2129A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 60 Amp | 0In Stock | Stud Mount | DO-203AB | 100 V | 60 A | Standard Recovery Rectifier | Single | 1.3 V | 900 A | 10 mA | - 65 C | + 190 C | Kit | 1N2129A | |||||
Mfr: VS-30ETH06STRL-M3 TTI: VS-30ETH06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A IF TO-220AC 200A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-CPU6006-N3 TTI: VS-CPU6006-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | TO-247AC | Tube | ||||||||||||||||
Mfr: VS-HFA30PB120-N3 TTI: VS-HFA30PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 1200V Ultrafast 47ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.3 V | 120 A | 100 uA | 47 ns | - 55 C | + 150 C | VS-HFA30PB120 | Tube |