SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG22B-M3/TR TTI: BYG22B-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25nS UF Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: VS-1EMH01HM3/5AT TTI: VS-1EMH01HM3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 1A - SMA | 0In Stock | SMD/SMT | 100 V | 1 A | Fast Recovery Rectifiers | Single | 820 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: SE8D20GHM3/I TTI: SE8D20GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 2A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 400 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE8D20G | Reel | ||||
0In Stock | SMD/SMT | SMP (DO-220AA) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1P | Reel | |||||
Mfr: SE07PD-M3/84A TTI: SE07PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PD | Reel | |||||
Mfr: SE07PJ-M3/84A TTI: SE07PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PJ | Reel | |||||
Mfr: RFNL10BGE6STL TTI: RFNL10BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.3 V | 100 A | 10 uA | 150 ns | + 150 C | Reel | RFNL10BGE6S | |||||
Mfr: RS1K-M3/61T TTI: RS1K-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
Mfr: SE40NJHM3/I TTI: SE40NJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 4A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NJ | Reel | ||||
Mfr: VS-6EVX06-M3/I TTI: VS-6EVX06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-4ESH01-M3/86A TTI: VS-4ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | |||||
Mfr: VS-6EVL06HM3/I TTI: VS-6EVL06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.15 V | 80 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: AU1FK-M3/H TTI: AU1FK-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FK | Reel | ||||
Mfr: VS-1ENH01HM3/85A TTI: VS-1ENH01HM3/85A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: AS1FKHM3/H TTI: AS1FKHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 800V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: AS1FJ-M3/H TTI: AS1FJ-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: RS1PB-M3/84A TTI: RS1PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PB | Reel | RS1PB-M3/85A | |||
Mfr: VS-1EFH02-M3/I TTI: VS-1EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8EVL06HM3/I TTI: VS-8EVL06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.15 V | 130 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8EVX06-M3/I TTI: VS-8EVX06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-10CVH01HM3/I TTI: VS-10CVH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 100V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-10CVH01-M3/I TTI: VS-10CVH01-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 100V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8EWF06SLHM3 TTI: VS-8EWF06SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A If; 600V Vr TO-252AA (DPAK) | 0In Stock | SMD/SMT | TO-252AA-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.2 V | 150 A | 100 uA | 55 ns | - 40 C | + 150 C | Reel | |||||
Mfr: VS-2EYH02-M3/H TTI: VS-2EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel |