Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-60APU04-N3 TTI: VS-60APU04-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 400V Ultrafast 50ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 830 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Bulk | ||||
Mfr: FEP30GP-M3/P TTI: FEP30GP-M3/P Vishay Semiconductors Availability: 0In Stock750 On Order Expected Rectifiers RECT 400V 30A RDL ULTRA FST | 0In Stock750 On Order Expected | Tube | |||||||||||||||||
Mfr: VS-HFA90NH40PBF TTI: VS-HFA90NH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 170 Amp | 0In Stock | Screw Mount | HALF-PAK | 400 V | 210 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 600 uA | 90 ns | - 55 C | + 150 C | Bulk | HFA90NH40PBF | ||||
Mfr: RS3K-E3/9AT TTI: RS3K-E3/9AT Vishay Semiconductors Availability: 0In Stock49,000 On Order Expected 11-Aug-26 Rectifiers 800 Volt 3.0A 500ns 100 Amp IFSM | 0In Stock49,000 On Order Expected 11-Aug-26 | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 10 uA | 500 ns | - 55 C | + 150 C | Reel | RS3K-E3/57T | ||||
Mfr: DSEP2X91-06A TTI: DSEP2X91-06A IXYS Availability: 0In Stock60 On Order Expected 17-Jun-26 Rectifiers 180 Amps 600V | 0In Stock60 On Order Expected 17-Jun-26 | Screw Mount | SOT-227B-4 | 600 V | 90 A | Fast Recovery Rectifiers | Dual Parallel | 1.39 V | 1 kA | 1 mA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock20,000 On Order Expected 29-Jun-26 | Through Hole | SOD-57 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Reel | |||||
0In Stock | Through Hole | TO-247 | 1 kV | 60 A | Fast Recovery Rectifiers | Single | 2.3 V | 540 A | 3 mA | 50 ns | - 40 C | + 150 C | DSEI60-10 | Tube | |||||
Mfr: VS-E5PH6012L-N3 TTI: VS-E5PH6012L-N3 Vishay Semiconductors Availability: 0In Stock18,500 On Order Expected Rectifiers 1200V, 60A TO-247 | 0In Stock18,500 On Order Expected | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 460 A | 50 uA | 100 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE20FG-M3/H TTI: SE20FG-M3/H Vishay Semiconductors Availability: 0In Stock12,000 On Order Expected 30-Jun-26 Rectifiers 2A,400V ESD PROTECTION, SMF RECT | 0In Stock12,000 On Order Expected 30-Jun-26 | SMD/SMT | DO-219AB-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 125 C | SE20FG | Reel | ||||
Mfr: VS-6ESH01-M3/87A TTI: VS-6ESH01-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: DSI30-16AS-TRL TTI: DSI30-16AS-TRL IXYS Availability: 0In Stock1,600 On Order Expected 09-Nov-26 Rectifiers RECT 1.6KV 30A SM STD RCOVR | 0In Stock1,600 On Order Expected 09-Nov-26 | Reel | |||||||||||||||||
Mfr: RR2L6SDDTE25 TTI: RR2L6SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers NPN Driver Transistor | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Automotive Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | AEC-Q101 | Reel | RR2L6SDD | ||||||
Mfr: S1JHE3 A/H TTI: S1JHE3 A/H Vishay Availability: 0In Stock111,600 On Order Expected 28-Jul-26 Rectifiers RECT 600V 1A SM STD RCOVR | 0In Stock111,600 On Order Expected 28-Jul-26 | Reel | |||||||||||||||||
Mfr: S1JHE3 A/H TTI: S1JHE3-A/H Vishay Semiconductors Availability: 0In Stock111,600 On Order Expected 28-Jul-26 Rectifiers RECT 600V 1A SM STD RCOVR | 0In Stock111,600 On Order Expected 28-Jul-26 | S1x | Reel | ||||||||||||||||
Mfr: CRH01(TE85L,Q,M) TTI: CRH01(TE85LQM) Toshiba Availability: 0In StockRectifiers RECT 200V 1A SM SWITCHING | 0In Stock | SMD/SMT | S-FLAT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | ||||
Mfr: MURS340HE3-A/H TTI: MURS340HE3-A/H Vishay Semiconductors Availability: 0In Stock17,850 On Order Expected 08-Jul-26 Rectifiers RECT 400V 3A SM ULTRA FST | 0In Stock17,850 On Order Expected 08-Jul-26 | MURS340 | Reel | ||||||||||||||||
Mfr: S4PJHM3 B/H TTI: S4PJHM3-B/H Vishay Availability: 0In Stock3,000 On Order Expected 03-Sep-26 Rectifiers RECT 400V 4A SM GLASS | 0In Stock3,000 On Order Expected 03-Sep-26 | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | VS-Sx | Bulk | |||||||||||||||||
Mfr: MURC5J-R1-00001 TTI: MURC5J-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 5A SM SUPER FST | 0In Stock | Reel | |||||||||||||||||
Mfr: P600BL-036E3/72 TTI: P600BL-036E3/72 Vishay Semiconductors Availability: Not Available OnlineRectifiers RECT 100V 6A AXL STD RCOVR | Not Available Online | 100 V | 22 A | Standard Recovery Rectifier | 1.3 V | 2.5 us | Bulk | ||||||||||||
Mfr: ES3CHE3-A/H TTI: ES3CHE3-A/H Vishay Semiconductors Availability: 0In Stock3,400 On Order Expected Rectifiers RECT 150V 3A SM ULTRA FST | 0In Stock3,400 On Order Expected | Reel | |||||||||||||||||
Mfr: S4PJHM3 B/H TTI: S4PJHM3 B/H Vishay Availability: 0In Stock3,000 On Order Expected 03-Sep-26 Rectifiers RECT 400V 4A SM GLASS | 0In Stock3,000 On Order Expected 03-Sep-26 | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: S1MHE3 A/I TTI: S1MHE3-A/I Vishay Semiconductors Availability: 0In Stock82,500 On Order Expected Rectifiers RECT 1KV 1A SM STD RCOVR | 0In Stock82,500 On Order Expected | S1x | Reel | ||||||||||||||||
Mfr: S1MHE3 A/I TTI: S1MHE3 A/I Vishay Availability: 0In Stock82,500 On Order Expected Rectifiers RECT 1KV 1A SM STD RCOVR | 0In Stock82,500 On Order Expected | Reel | |||||||||||||||||
Mfr: ER3D-R1-00001 TTI: ER3D-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SMC-2 | 200 V | 3 A | Single | 950 mV | 100 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel |