US1M - Rectifiers
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1M-BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | US1M | ||||||||||||||||
Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel |
- 1
- 2