S3G - Rectifiers
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | |||||
Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | |||||
Not Available Online | S3G | ||||||||||||||||||
Not Available Online | S3G | ||||||||||||||||||
Mfr: S3G-E3/51T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3G- | Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Bulk | ||||
Not Available Online | S3G | ||||||||||||||||||
Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | |||||
Mfr: S3GHE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3GH | Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | AEC-Q100 | Reel | 625-S3GHE3_A/I |
- 1
- 2