FRED Pt - Rectifiers
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-30ETH06S-M3 TTI: VS-30ETH06S-M3 Vishay Semiconductors Availability: 800In StockRectifiers 600V 30A IF (TO-263AB) 200A IFSM | 800In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-150EBU04 TTI: VS-150EBU04 Vishay Semiconductors Availability: 8,275In StockRectifiers 400 Volt 150 Amp | 8,275In Stock | Screw Mount | POWER TAB | 400 V | 150 A | Fast Recovery Rectifiers | Single | 1.3 V | 1.5 kA | 50 uA | 93 ns | - 55 C | + 175 C | FRED Pt | Tube | 150EBU04 | |||
Mfr: VS-30CTH02S-M3 TTI: VS-30CTH02S-M3 Vishay Semiconductors Availability: 3,950In StockRectifiers 200V 30A TO-263 Fred Pt | 3,950In Stock | SMD/SMT | TO-263AB-3 | 200 V | 30 A | Fast Recovery Rectifiers | Dual | 920 mV | 200 A | 10 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-30ETH06STRL-M3 TTI: VS-30ETH06STRL-M3 Vishay Semiconductors Availability: 0In Stock2,400 On Order Expected 13-Jan-27 Rectifiers 600V 30A IF TO-220AC 200A IFSM | 0In Stock2,400 On Order Expected 13-Jan-27 | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-EPU6006L-N3 TTI: VS-EPU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8ETX06FP-N3 TTI: VS-8ETX06FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 110 A | 500 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-4ECH06-M3/9AT TTI: VS-4ECH06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 4 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.15 V | 90 A | 3 uA | 22 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-16EDH02HM3/I TTI: VS-16EDH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 200V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Single | 750 mV | 250 A | 20 uA | 32 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-60APU06-N3 TTI: VS-60APU06-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-220-AC | 0In Stock | Through Hole | TO-247AC-3 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.35 V | 600 A | 500 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15AWL06FN-M3 TTI: VS-15AWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 60ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 220 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-30CDU06-M3/I TTI: VS-30CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x15A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 900 mV | 300 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15EVL06-M3/I TTI: VS-15EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-1EFH02HM3/I TTI: VS-1EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-ETL1506FP-M3 TTI: VS-ETL1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 210ns | 0In Stock | Through Hole | TO-220FP | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 200 A | 10 nA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-MURD620CT-M3 TTI: VS-MURD620CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 6.0 Amp | 0In Stock | SMD/SMT | TO-252AA-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1.2 V | 50 A | 5 uA | 19 ns | - 65 C | + 175 C | FRED Pt | Tube | MURD620CTPBF | |||
Mfr: VS-4EGU06-M3/5BT TTI: VS-4EGU06-M3/5BT Vishay Semiconductors Rectifiers 4 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 940 mV | 100 A | 3 uA | 39 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-80CPU02-N3 TTI: VS-80CPU02-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x40 Amp 200 Volt 34ns | 0In Stock | SMD/SMT | TO-247AC | 200 V | 40 A | Standard Recovery Rectifier | Dual | 940 mV | 330 A | 5 uA | 34 ns | - 65 C | + 175 C | FRED Pt | Tube | 70CRU02PBF | |||
Mfr: VS-EPH3006-N3 TTI: VS-EPH3006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 27ns Hyperfast | 0In Stock | Through Hole | TO-247AC-Modified-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Anode Common Cathode | 2 V | 220 A | 30 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15EVH06HM3/I TTI: VS-15EVH06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15EVH06-M3/I TTI: VS-15EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EJH02-M3/6B TTI: VS-2EJH02-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-3EJH01-M3/6B TTI: VS-3EJH01-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rectfr | 0In Stock | SMD/SMT | SlimSMA | 100 V | 3 A | Fast Recovery Rectifiers | Single | 740 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-3ECH02-M3/9AT TTI: VS-3ECH02-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-20CDH02HM3/I TTI: VS-20CDH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-3EMH06-M3/5AT TTI: VS-3EMH06-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 50 A | 3 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel |