DSEPxx - Rectifiers
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-220-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 2.1 V | 50 A | 60 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: DSEP60-06AT TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 60 Amps 600V 2.04 Rds | Not Available Online | SMD/SMT | TO-268-3 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.39 V | 600 A | 650 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | DSEP60-06AT-TUB | |||
0In Stock | Through Hole | TO-220AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.66 V | 50 A | 60 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | SMD/SMT | TO-252AA-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.34 V | 40 A | 50 uA | 20 ns | - 55 C | + 175 C | DSEPxx | Reel | DSEP6-06AS-TRL | ||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 3.25 V | 90 A | 100 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Reel | DSEP40-03AS-TRL | ||||
0In Stock | Screw Mount | SOT-227B | 1.2 kV | 60 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 2.42 V | 800 A | 1 mA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
0In Stock | Screw Mount | SOT-227B | 400 V | 100 A | Fast Recovery Rectifiers | Dual Parallel | 1.54 V | 1 kA | 1 mA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
0In Stock | Screw Mount | SOT-227B-4 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.59 V | 250 A | 250 uA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube |
- 1
- 2