1N54xx - Rectifiers
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5402-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT 1N54 | Not Available Online | Through Hole | DO-201AD | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Bulk | ||||
Not Available Online | Through Hole | DO-201AD | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Bulk |
- 1
- 2