• Rectifiers

SMD - Rectifiers

2,638 Results
2,638 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: US1B-E3/61T
TTI: US1B-E3/61T
Vishay Semiconductors
Availability:

126,000In Stock

Rectifiers 1.0 Amp 100 Volt

126,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
100 V
1 A
Fast Recovery Rectifiers
Single
1 V
30 A
10 uA
50 ns
- 55 C
+ 150 C
US1B
Reel
US1B-E3/5AT
Datasheet
Mfr: BYG23T-M3/TR
TTI: BYG23T-M3/TR
Vishay Semiconductors
Availability:

10,800In Stock

18,000 On Order
Expected 19-Jun-26
Rectifiers 1A 1300V High Volt Ultrafast

10,800In Stock

18,000 On Order
Expected 19-Jun-26
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
1.3 kV
1 A
Fast Recovery Rectifiers
Single
1.74 V
18 A
5 uA
75 ns
- 55 C
+ 150 C
BYG23T-M3
Reel
Datasheet
Mfr: RF071MM2STR
TTI: RF071MM2STR
ROHM Semiconductor
Availability:

18,000In Stock

Rectifiers Diode Switching 200V 0.7A 2-Pin

18,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
200 V
1 A
Super Fast Recovery Diode
Single
850 mV
15 A
10 uA
25 ns
+ 150 C
RF071MM2S
Reel
RF071MM2S
Datasheet
Mfr: GL41M-E3/96
TTI: GL41M-E3/96
Vishay Semiconductors
Availability:

12,000In Stock

Rectifiers 1 Amp 1000 Volt 30 Amp IFSM

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.2 V
30 A
10 uA
- 65 C
+ 175 C
GL41x
Reel
GL41M-E3/97
Datasheet
Mfr: ES3G-E3/57T
TTI: ES3G-E3/57T
Vishay Semiconductors
Availability:

165,750In Stock

Rectifiers 3.0 Amp 400V 35ns

165,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
400 V
3 A
Fast Recovery Rectifiers
Single
1.1 V
100 A
10 uA
35 ns
- 55 C
+ 150 C
Reel
ES3G-E3/9AT
Datasheet
Mfr: S1G-E3/5AT
TTI: S1G-E3/5AT
Vishay Semiconductors
Availability:

82,500In Stock

15,000 On Order
Expected 10-Jun-26
Rectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms

82,500In Stock

15,000 On Order
Expected 10-Jun-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
400 V
1 A
Standard Recovery Rectifier
Single
1.1 V
40 A
1 uA
1.8 us
- 55 C
+ 150 C
S1x
Reel
S1G-E3/61T
Datasheet
Mfr: MURS360-E3/57T
TTI: MURS360-E3/57T
Vishay Semiconductors
Availability:

152,150In Stock

Rectifiers 3.0 Amp 600V 50ns

152,150In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
600 V
4 A
Fast Recovery Rectifiers
Single
1.28 V
125 A
10 uA
75 ns
- 65 C
+ 175 C
MURS360
Reel
Datasheet
Mfr: GF1M-E3/67A
TTI: GF1M-E3/67A
Vishay Semiconductors
Availability:

114,000In Stock

Rectifiers 1.0 Amp 1000 Volt

114,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214BA
1 kV
1 A
Standard Recovery Rectifier
Single
1.2 V
30 A
5 uA
2 us
- 65 C
+ 175 C
Reel
GF1M-E3/5CA
Datasheet
Mfr: RS1D-E3/61T
TTI: RS1D-E3/61T
Vishay Semiconductors
Availability:

190,800In Stock

Rectifiers 1.0 Amp 200V 150ns

190,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC
200 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
RS1D
Reel
RS1D-E3/5AT
Datasheet
Mfr: S5J-E3/57T
TTI: S5J-E3/57T
Vishay Semiconductors
Availability:

510,850In Stock

Rectifiers 5.0 Amp 600 Volt

510,850In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
600 V
5 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
Reel
Datasheet
Mfr: MURS140-E3/52T
TTI: MURS140-E3/52T
Vishay Semiconductors
Availability:

4,500In Stock

4,500 On Order
Expected 18-Aug-26
Rectifiers 1.0 Amp 400V 25ns

4,500In Stock

4,500 On Order
Expected 18-Aug-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
400 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS140
Reel
Datasheet
Mfr: S1B-E3/61T
TTI: S1B-E3/61T
Vishay Semiconductors
Availability:

70,200In Stock

Rectifiers 1.0 Amp 100 Volt

70,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
100 V
1 A
Standard Recovery Rectifier
Single
1.1 V
40 A
1 uA
1.8 us
- 55 C
+ 150 C
S1x
Reel
S1B-E3/5AT
Datasheet
Mfr: S1M-E3/5AT
TTI: S1M-E3/5AT
Vishay Semiconductors
Availability:

165,000In Stock

Rectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms

165,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
1.8 us
- 55 C
+ 150 C
S1x
Reel
S1M-E3/61T
Datasheet
Mfr: S3B-E3/57T
TTI: S3B-E3/57T
Vishay Semiconductors
Availability:

54,400In Stock

Rectifiers 3.0 Amp 100 Volt

54,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
100 V
3 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S3B
Reel
S3B-E3/9AT
Datasheet
Mfr: S2B-E3/52T
TTI: S2B-E3/52T
Vishay Semiconductors
Availability:

109,500In Stock

Rectifiers 1.5 Amp 100 Volt

109,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
100 V
1.5 A
Standard Recovery Rectifier
Single
1.15 V
50 A
1 uA
2 us
- 55 C
+ 150 C
Reel
S2B-E3/5BT
Datasheet
Mfr: S3D-E3/57T
TTI: S3D-E3/57T
Vishay Semiconductors
Availability:

51,850In Stock

Rectifiers 3.0 Amp 200 Volt

51,850In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
200 V
3 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S3D
Reel
S3D-E3/9AT
Datasheet
Mfr: S3J-E3/57T
TTI: S3J-E3/57T
Vishay Semiconductors
Availability:

46,750In Stock

Rectifiers 3.0 Amp 600 Volt

46,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
600 V
3 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S3J
Reel
S3J-E3/9AT
Datasheet
Mfr: MURS320-E3/57T
TTI: MURS320-E3/57T
Vishay Semiconductors
Availability:

4,250In Stock

1,700 On Order
Expected 23-Jun-26
Rectifiers 3.0 Amp 200V 25ns

4,250In Stock

1,700 On Order
Expected 23-Jun-26
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
200 V
4 A
Fast Recovery Rectifiers
Single
890 mV
125 A
5 uA
35 ns
- 65 C
+ 175 C
MURS320
Reel
Datasheet
Mfr: S1A-E3/61T
TTI: S1A-E3/61T
Vishay Semiconductors
Availability:

597,600In Stock

Rectifiers 1.0 Amp 50 Volt

597,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
50 V
1 A
Standard Recovery Rectifier
Single
1.1 V
40 A
1 uA
1.8 us
- 55 C
+ 150 C
S1x
Reel
S1A-E3/5AT
Datasheet
Mfr: S1D-E3/61T
TTI: S1D-E3/61T
Vishay Semiconductors
Availability:

106,200In Stock

Rectifiers 1.0 Amp 200 Volt

106,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
200 V
1 A
Standard Recovery Rectifier
Single
1.1 V
40 A
1 uA
1.8 us
- 55 C
+ 150 C
S1x
Reel
S1D-E3/5AT
Datasheet
Mfr: S5M-E3/57T
TTI: S5M-E3/57T
Vishay Semiconductors
Availability:

241,400In Stock

Rectifiers 5.0 Amp 1000 Volt

241,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
1 kV
5 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
Reel
Datasheet
Mfr: MURS360-M3/57T
TTI: MURS360-M3/57T
Vishay Semiconductors
Availability:

7,650In Stock

Rectifiers 3A,600V,50NS,UF Rect, SMD

7,650In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMC
600 V
4 A
Fast Recovery Rectifiers
Single
1.28 V
125 A
10 uA
75 ns
- 65 C
+ 175 C
MURS360
Reel
Datasheet
Mfr: BYG20J-E3/TR
TTI: BYG20J-E3/TR
Vishay Semiconductors
Availability:

48,600In Stock

Rectifiers 1.5 Amp 600 Volt

48,600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
600 V
1.5 A
Fast Recovery Rectifiers
Single
1.4 V
30 A
1 uA
75 ns
- 55 C
+ 150 C
BYG20
Reel
BYG20J-E3/TR3
Datasheet
Mfr: ES3D-E3/9AT
TTI: ES3D-E3/9AT
Vishay Semiconductors
Availability:

14,000In Stock

Rectifiers 200 Volt 3.0A 20ns Glass Passivated

14,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB
200 V
3 A
Fast Recovery Rectifiers
Single
900 mV
100 A
10 uA
20 ns
- 55 C
+ 150 C
Reel
ES3D-E3/57T
Datasheet
Mfr: ES2C-E3/5BT
TTI: ES2C-E3/5BT
Vishay Semiconductors
Availability:

44,800In Stock

Rectifiers 2.0 Amp 150V 20ns

44,800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA
150 V
2 A
Fast Recovery Rectifiers
Single
900 mV
50 A
10 uA
20 ns
- 55 C
+ 150 C
Reel
ES2C-E3/52T
  • 1
  • 2
  • 3
  • 4