Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-1N1184RA TTI: VS-1N1184RA Vishay Semiconductors Availability: 0In Stock2,125 On Order Expected 12-Aug-26 Rectifiers 100 Volt 35 Amp | 0In Stock2,125 On Order Expected 12-Aug-26 | Stud Mount | DO-203AB | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 800 A | 2.5 mA | - 65 C | + 200 C | Kit | 1N1184RA | |||||
Mfr: RFU02VSM8STR TTI: RFU02VSM8STR ROHM Semiconductor Availability: 0In StockRectifiers 800V Vrm 0.2A Io Recovery Diode | 0In Stock | SMD/SMT | TUMD2SM-2 | 800 V | 200 mA | Super Fast Recovery Diode | Single | 3 V | 1 A | 10 uA | 35 ns | + 150 C | RFU02VSM8S | Reel | RFU02VSM8S | ||||
Mfr: ES1D-E3/5AT TTI: ES1D-E3/5AT Vishay Semiconductors Availability: 0In Stock97,500 On Order Expected Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 0In Stock97,500 On Order Expected | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ES1D-E3/61T | |||
Mfr: GL34G-E3/98 TTI: GL34G-E3/98 Vishay Semiconductors Availability: 0In Stock10,000 On Order Expected 04-Aug-26 Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM | 0In Stock10,000 On Order Expected 04-Aug-26 | SMD/SMT | DO-213AA | 400 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34G-E3/83 | ||||
0In Stock900 On Order Expected | Through Hole | TO-247 | 1.6 kV | 45 A | Standard Recovery Rectifier | Dual | 1.23 V | 480 A | 3 mA | - 40 C | + 180 C | DSP45-16 | Tube | ||||||
Mfr: DSEI2X61-10B TTI: DSEI2X61-10B IXYS Availability: 0In Stock616 On Order Expected Rectifiers DIODE Id2x60 BVdass1000 | 0In Stock616 On Order Expected | Screw Mount | SOT-227B-4 | 1 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.3 V | 500 A | 3 mA | 35 ns | - 40 C | + 150 C | DSEI2X61-10 | Kit | ||||
Mfr: GL41J-E3/96 TTI: GL41J-E3/96 Vishay Semiconductors Availability: 0In Stock16,500 On Order Expected Rectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock16,500 On Order Expected | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: MURS120-E3/5BT TTI: MURS120-E3/5BT Vishay Semiconductors Rectifiers 200 Volt 1.0A 25ns 40 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/52T | |||
Mfr: P600A-E3/54 TTI: P600A-E3/54 Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected 04-Aug-26 Rectifiers 6.0 Amp 50 Volt 400 Amp IFSM | 0In Stock4,000 On Order Expected 04-Aug-26 | Through Hole | P600-2 | 50 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | ||||
Mfr: VS-30EPH03-N3 TTI: VS-30EPH03-N3 Vishay Semiconductors Availability: 0In Stock2,000 On Order Expected Rectifiers 30A 300V Ultrafast 55ns FRED Pt | 0In Stock2,000 On Order Expected | Through Hole | TO-247AC | 300 V | 30 A | Fast Recovery Rectifiers | Single | 900 mV | 300 A | 50 nA | 38 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: EGF1T-E3/67A TTI: EGF1T-E3/67A Vishay Semiconductors Availability: 0In Stock54,000 On Order Expected Rectifiers 1.0 Amp 1300 Volt | 0In Stock54,000 On Order Expected | SMD/SMT | DO-214BA(GF1) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 3 V | 20 A | 5 uA | 75 ns | - 55 C | + 150 C | EGF | Reel | ||||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 0In Stock52,500 On Order Expected Rectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock52,500 On Order Expected | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/61T | |||
Mfr: VS-1N1183A TTI: VS-1N1183A Vishay Semiconductors Availability: Not Available OnlineRectifiers 50 Volt 35 Amp | Not Available Online | Stud Mount | DO-203AB | 50 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 800 A | 2.5 mA | - 65 C | + 200 C | Kit | ||||||
Mfr: VS-UFL230FA60 TTI: VS-UFL230FA60 Vishay Semiconductors Availability: 0In Stock260 On Order Expected 06-Oct-26 Rectifiers 230 Amp 600 Volt | 0In Stock260 On Order Expected 06-Oct-26 | Screw Mount | SOT-227 | 600 V | 230 A | Fast Recovery Rectifiers | Dual | 1.48 V | 1.5 kA | 100 nA | 104 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-UFB280FA20 TTI: VS-UFB280FA20 Vishay Semiconductors Availability: 0In Stock150 On Order Expected 03-Jun-26 Rectifiers 280 Amp 200 Volt | 0In Stock150 On Order Expected 03-Jun-26 | Screw Mount | SOT-227 | 200 V | 280 A | Fast Recovery Rectifiers | Dual | 1 V | 1.7 kA | 2 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Tube | ||||
Mfr: VS-MUR1520-M3 TTI: VS-MUR1520-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 15A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 200 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 200 A | 10 uA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-1N1184A TTI: VS-1N1184A Vishay Semiconductors Availability: 0In Stock1,520 On Order Expected Rectifiers 100 Volt 35 Amp | 0In Stock1,520 On Order Expected | Stud Mount | DO-203AB | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 800 A | 2.5 mA | - 65 C | + 200 C | Kit | 1N1184A | |||||
Mfr: BYG21M-E3/TR TTI: BYG21M-E3/TR Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected Rectifiers 1.5 Amp 1000 Volt | 0In Stock9,000 On Order Expected | SMD/SMT | DO-214AC (SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | BYG21M-E3/TR3 | ||||
Mfr: VS-T70HFL60S02 TTI: VS-T70HFL60S02 Vishay Semiconductors Availability: 0In Stock70 On Order Expected 24-Jun-26 Rectifiers 600 Volt 70 Amp | 0In Stock70 On Order Expected 24-Jun-26 | Stud Mount | D-55 | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL60S02 | |||
Mfr: VS-E5TH3006-M3 TTI: VS-E5TH3006-M3 Vishay Semiconductors Availability: 0In Stock22,650 On Order Expected 23-Nov-26 Rectifiers 30A 600V H Series | 0In Stock22,650 On Order Expected 23-Nov-26 | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 330 A | 100 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-70HF120 TTI: VS-70HF120 Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 01-Jul-26 Rectifiers 1200 Volt 70 Amp | 0In Stock1,000 On Order Expected 01-Jul-26 | Stud Mount | DO-203AB | 1.2 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HF120 | ||||||
Mfr: CRH01(TE85L,Q,M) TTI: CRH01(TE85L,Q,M) Toshiba Availability: 0In StockRectifiers HED trrmax=35ns 1A VRRM=200V | 0In Stock | SMD/SMT | S-FLAT-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | ||||
0In Stock | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: DSEI120-06A TTI: DSEI120-06A IXYS Availability: 0In Stock780 On Order Expected Rectifiers 120 Amps 600V | 0In Stock780 On Order Expected | Through Hole | TO-247 | 600 V | 126 A | Fast Recovery Rectifiers | Single | 1.3 V | 660 A | 3 mA | 50 ns | - 40 C | + 150 C | DSEI120 | Tube | ||||
Mfr: VS-1EQH02-M3/H TTI: VS-1EQH02-M3/H Vishay Semiconductors Availability: 0In Stock13,500 On Order Expected 13-Jul-26 Rectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock13,500 On Order Expected 13-Jul-26 | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0x-M3 | Reel |