SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E7FX0112HM3/I TTI: VS-E7FX0112HM3/I Vishay Availability: 0In StockRectifiers 1A 1200Vrrm FRED - SMF Halogen Free AEC-Q101 | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 14 A | 2 uA | 91 ns | - 55 C | + 175 C | VS-E7FX0112HM3 | Reel | ||||
Mfr: S1M-M3/5AT TTI: S1M-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, STD, SM RECT | 0In Stock | SMD/SMT | SMA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-3EYH02-M3/H TTI: VS-3EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-8EVL06-M3/I TTI: VS-8EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.15 V | 130 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8EVX06HM3/I TTI: VS-8EVX06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-4ESH02-M3/86A TTI: VS-4ESH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | 200 V | 1 A | Standard Recovery Rectifier | Single | 940 mV | 30 A | 100 nA | - 65 C | + 175 C | CD214A-S | Reel | |||||||
0In Stock | SMD/SMT | 400 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | |||||||
0In Stock | SMD/SMT | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | Reel | ||||||||
Mfr: VS-25ETS12SLHM3 TTI: VS-25ETS12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 25A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.14 V | 300 A | 100 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: AS3BD-M3/I TTI: AS3BD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 200V, SMB, Aval | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 980 mV | 90 A | 500 nA | - 55 C | + 175 C | Reel | ||||||
Mfr: SE30124-M3/I TTI: SE30124-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 30A,1200V,DO-218AB Rectifier | 0In Stock | SMD/SMT | DO-218AB-2 | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.06 V | 700 A | 30 uA | - 55 C | + 175 C | SE30124 | Reel | |||||
Mfr: VS-MURB820TRL-M3 TTI: VS-MURB820TRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-E7FX0212-M3/I TTI: VS-E7FX0212-M3/I Vishay Availability: 0In StockRectifiers 2A 1200Vrrm FRED - SMF Halogen Free | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 2 A | Ultra Fast Recovery Rectifiers | Single | 2 V | 21 A | 3 uA | 105 ns | - 55 C | + 175 C | VS-E7FX0212-M3 | Reel | ||||
Mfr: RFN5BGE6STL TTI: RFN5BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 5A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.55 V | 30 A | 10 uA | 50 ns | + 150 C | Reel | RFN5BGE6S | |||||
Mfr: AR1FMHM3/H TTI: AR1FMHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 3 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1 V | 70 A | 280 nA | 1.2 us | - 55 C | + 175 C | AS3P | Reel | |||||
Mfr: VS-10CWH02FN-M3 TTI: VS-10CWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 10 A | Fast Recovery Rectifiers | Common Cathode | 900 mV, 900 mV | 80 A | 4 uA, 4 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8CSH01-M3/86A TTI: VS-8CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6EWX06FNTR-M3 TTI: VS-6EWX06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 6A 600V 14ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 14 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: SE15PD-M3/84A TTI: SE15PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: RR601BGE4STL TTI: RR601BGE4STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 6A SM STD RCOVR | 0In Stock | SMD/SMT | TO-252GE-3 | 400 V | 6 A | Rectifier Diode | Single | 1.1 V | 40 A | 10 uA | + 150 C | Reel | RR601BGE4S | ||||||
0In Stock | SMD/SMT | 1 kV | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | |||||||
Mfr: SE20AFJ-M3/6A TTI: SE20AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFJHM3/6A SE20AFJHM3/6B |