Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1M-R1-00001 TTI: US1M-R1-00001 Panjit Availability: 7,200In StockRectifiers RECT 1KV 1A SM ULTRA FST | 7,200In Stock | SMD/SMT | SMA-2 | 1 kV | 1 A | Single | 1.7 V | 30 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: ES1002FL-R1-00001 TTI: ES1002FL-R1-00001 Panjit Availability: 0In Stock39,000 On Order Expected 22-Oct-26 Rectifiers RECT 200V 1A SM SUPER FST | 0In Stock39,000 On Order Expected 22-Oct-26 | SMD/SMT | SOD-123FL-2 | 1 A | Single | 950 mV | 30 A | 500 nA | 35 ns | - 55 C | + 150 C | Reel | |||||||
Mfr: S1M-R1-00001 TTI: S1M-R1-00001 Panjit Availability: 0In Stock16,000 On Order Expected Rectifiers RECT 1KV 1A SM STD RCOVR | 0In Stock16,000 On Order Expected | Reel | |||||||||||||||||
Mfr: ER3D-R1-00001 TTI: ER3D-R1-00001 Panjit Availability: 4,000In Stock26,400 On Order Expected 01-Feb-27 Rectifiers RECT 200V 3A SM SUPER FST | 4,000In Stock26,400 On Order Expected 01-Feb-27 | SMD/SMT | SMC-2 | 200 V | 3 A | Single | 950 mV | 100 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Rectifiers 1000 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-1000-E3/97 | ||||
Mfr: 1N4004GP-E3/54 TTI: 1N4004GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/400V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4004GP-E3/73 | |||
Mfr: VS-HFA90NH40PBF TTI: VS-HFA90NH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 170 Amp | 0In Stock | Screw Mount | HALF-PAK | 400 V | 210 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 600 uA | 90 ns | - 55 C | + 150 C | Bulk | HFA90NH40PBF | ||||
Mfr: VS-T70HFL100S05 TTI: VS-T70HFL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 70 Amp | 0In Stock | Screw Mount | D-55 | 1 kV | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 110 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL100S05 | |||
Mfr: 1N4385GP-E3/54 TTI: 1N4385GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 800 Volt | 0In Stock | Through Hole | DO-204AC(DO-15) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N4385GP | Reel | ||||
Mfr: 1N5062GP-E3/54 TTI: 1N5062GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | Through Hole | DO-204AC(DO-15) | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5062GP | Reel | ||||
Mfr: EGL41D-E3/96 TTI: EGL41D-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers RECOMMENDED ALT US1D | 0In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: RFN20TJ6SGC9 TTI: RFN20TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 20A Io TO220ACFP | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 150 A | 10 uA | 140 ns | + 150 C | Tube | RFN20TJ6S | |||||
Mfr: DSEI36-06AS-TRL TTI: DSEI36-06AS-TRL IXYS Availability: 0In StockRectifiers RECT 600V 30A SM FAST RCVR | 0In Stock | SMD/SMT | TO-263-4 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.54 V | 300 A | 100 uA | 35 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | Through Hole | DO-4 | 200 V | 6 A | Fast Recovery Rectifiers | Single | 1.4 V | 90 A | 15 uA | 300 ns | - 65 C | + 150 C | Kit | 1N3881 | |||||
Mfr: SE10DLG-M3/I TTI: SE10DLG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 400V 10A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 400 V | 10 A | Standard Recovery Rectifier | Single | 1.15 V | 110 A | 15 uA | 280 ns | - 55 C | + 175 C | SE10DLG | Reel | ||||
Mfr: VS-15EVL06-M3/I TTI: VS-15EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 200 A | 10 uA | 4 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-1EFH02HM3/I TTI: VS-1EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-16FL100S05 TTI: VS-16FL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 16 Amp | 0In Stock | Stud Mount | DO-203AA | 1 kV | 16 A | Fast Recovery Rectifiers | Single | 1.4 V | 225 A | 50 uA | 500 ns | - 65 C | + 150 C | Kit | 16FL100S05 | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | |||||
Mfr: BYM10-400-E3/96 TTI: BYM10-400-E3/96 Vishay Semiconductors Rectifiers 400 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-400-E3/97 | ||||
Mfr: GF1K-E3/67A TTI: GF1K-E3/67A Vishay Semiconductors Availability: 1,500In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 1,500In Stock | SMD/SMT | DO-214BA | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3B-E3/9AT | |||||
Mfr: P600K-E3/54 TTI: P600K-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 6.0 Amp 800 Volt 400 Amp IFSM | 0In Stock | Through Hole | P600-2 | 800 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | P600K-E3/73 | |||
0In Stock | Through Hole | DO-201AD | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Reel | UF5408-E3/73 |