SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE07PB-M3/84A TTI: SE07PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PB | Reel | |||||
Mfr: VS-5EWL06FN-M3 TTI: VS-5EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V 59ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Single | 850 mV | 80 A | 5 uA | 145 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-6EWX06FN-M3 TTI: VS-6EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 14ns Hyperfast | 0In Stock | SMD/SMT | TO-252AA | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.65 V | 50 A | 100 uA | 14 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RFN10BGE6STL TTI: RFN10BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | Reel | RFN10BGE6S | |||||
Mfr: VS-10CDU06-M3/I TTI: VS-10CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 2x5A If; 600V Vr TO-263AC (SMPD) | 0In Stock | SMD/SMT | TO-263AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Dual | 1.2 V | 110 A | 15 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: SB2M-M3/5BT TTI: SB2M-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A, 1000V, GPP, STD, SM, RECT | 0In Stock | SMD/SMT | SMB | 1 kV | 2 A | Standard Recovery Rectifier | Single | 960 mV | 55 A | 150 nA | 2 us | - 55 C | + 150 C | Reel | |||||
Mfr: SE12DTLJ-M3/I TTI: SE12DTLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 12A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 12 A | Standard Recovery Rectifier | Single | 1 V | 165 A | 5 uA | 300 ns | - 55 C | + 175 C | SE12DTLJ | Reel | ||||
Mfr: SEG10FG-M3/H TTI: SEG10FG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SMF DO-219AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 5 uA | 1.2 us | - 55 C | + 175 C | SEG10FG | Reel | ||||
Mfr: ES2D-M3/52T TTI: ES2D-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,20NS,UF Rect,SMD | 0In Stock | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-8EVL06-M3/I TTI: VS-8EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.15 V | 130 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8EVX06HM3/I TTI: VS-8EVX06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-4ESH02-M3/86A TTI: VS-4ESH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: S1M-M3/5AT TTI: S1M-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, STD, SM RECT | 0In Stock | SMD/SMT | SMA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-3EYH02-M3/H TTI: VS-3EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DFN-3820A | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NJ | Reel | |||||
Mfr: VS-E7FX0112HM3/I TTI: VS-E7FX0112HM3/I Vishay Availability: 0In StockRectifiers 1A 1200Vrrm FRED - SMF Halogen Free AEC-Q101 | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 14 A | 2 uA | 91 ns | - 55 C | + 175 C | VS-E7FX0112HM3 | Reel | ||||
Mfr: VS-3EJH02-M3/6A TTI: VS-3EJH02-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 1 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: RFN6RSM2STFTL1 TTI: RFN6RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 6 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 38 ns | + 175 C | Reel | ||||||
Mfr: VS-1ENH02-M3/84A TTI: VS-1ENH02-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-8ETH06S-M3 TTI: VS-8ETH06S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF (TO-263AB) 90A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: AR1FK-M3/H TTI: AR1FK-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: VS-2ENH01-M3/84A TTI: VS-2ENH01-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EYH01-M3/H TTI: VS-2EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel |