Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,500In Stock | S3G | Reel | ||||||||||||||||
Mfr: RS1DHE3 A/H TTI: RS1DHE3-A/H Vishay Semiconductors Availability: 86,400In StockRectifiers RECT 200V 1A SM FAST RCVR | 86,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | |||
76,500In Stock | Reel | |||||||||||||||||
Mfr: RS3KHE3-A/I TTI: RS3KHE3-A/I Vishay Semiconductors Availability: 3,500In StockRectifiers RECT 800V 3A SM FST SWTCH | 3,500In Stock | Reel | ||||||||||||||||
Mfr: GH1G-AU-R2-000A1 TTI: GH1G AU R2 000A1 Panjit Availability: 7,500In StockRectifiers RECT 400V 1A SM GLASS | 7,500In Stock | SMD/SMT | SMA-2 | 400 V | 1 A | Single | 940 mV | 35 A | 1 uA | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: ER2J-R2-00001 TTI: ER2J-R2-00001 Panjit Availability: 9,000In StockRectifiers RECT 600V 2A SM SUPER FST | 9,000In Stock | SMD/SMT | SMB-2 | 600 V | 2 A | Single | 1.7 V | 50 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: GI752-E3/54 TTI: GI752-E3/54. Vishay Semiconductors Availability: 525In StockCut Tape Rectifiers RECT 200V 6A AXL STD RCOVR | 525In Stock | Through Hole | P600 | 200 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | ||||
Mfr: S3JHE3-A/H TTI: S3JHE3-A/H Vishay Semiconductors Availability: 148,750In StockRectifiers RECT 600V 3A SM STD RCOVR | 148,750In Stock | S3J | Reel | |||||||||||||||
Mfr: MURS160HE3 A/H TTI: MURS160HE3-A/H Vishay Semiconductors Availability: 3,750In StockRectifiers RECT 600V 1A SM ULTRA FST | 3,750In Stock | MURS160 | Reel | |||||||||||||||
Mfr: MER3DAH-AU-R1-007A1 TTI: MER3DAH-AU-R1-007A1 Panjit Availability: 3,000In StockRectifiers RECT 200V 3A SM SUPER FST | 3,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: S3GHE3 A/I TTI: S3GHE3-A/I Vishay Semiconductors Availability: 3,500In StockRectifiers RECT 400V 3A SM GLASS | 3,500In Stock | S3G | Reel | |||||||||||||||
Mfr: S5JHE3-A/H TTI: S5JHE3-A/H Vishay Semiconductors Availability: 79,900In StockRectifiers RECT 600V 5A SM GLASS | 79,900In Stock | Reel | ||||||||||||||||
Mfr: P600J-E3/54 TTI: P600J-E3/54. Vishay Semiconductors Availability: 200In StockCut Tape Rectifiers RECT 600V 6A AXL STD RCOVR | 200In Stock | Through Hole | P600-2 | 600 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Cut Tape | |||
Mfr: ES3BHE3-A/H TTI: ES3BHE3-A/H Vishay Semiconductors Availability: 5,100In StockRectifiers RECT 100V 3A SM ULTRA FST | 5,100In Stock | Reel | ||||||||||||||||
Mfr: RS1KHE3-A/H TTI: RS1KHE3-A/H Vishay Semiconductors Availability: 14,400In StockRectifiers RECT 800V 1A SM FAST RCVR | 14,400In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | |||
Mfr: P600G-E3/54 TTI: P600G-E3/54. Vishay Semiconductors Availability: 150In StockCut Tape Rectifiers RECT 400V 6A AXL STD RCOVR | 150In Stock | Through Hole | P600-2 | 400 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | ||||
Mfr: RS3JHE3 A/H TTI: RS3JHE3-A/H Vishay Semiconductors Availability: 16,150In StockRectifiers RECT 600V 3A SM FST SWTCH | 16,150In Stock | Reel | ||||||||||||||||
Mfr: RS1GHE3 A/H TTI: RS1GHE3 A/H Vishay Availability: 151,200In StockRectifiers RECT 400V 1A SM FAST RCVR | 151,200In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | |||
Mfr: UF806F-T0-00001 TTI: UF806F-T0-00001 Panjit Availability: 1,000In StockRectifiers RECT 600V 8A RDL ULTRA FST | 1,000In Stock | Through Hole | ITO-220-2 | 600 V | 8 A | Single | 1.7 V | 125 A | 1 uA | 100 ns | - 55 C | + 150 C | Tube | |||||
Mfr: RS1DHE3 A/H TTI: RS1DHE3 A/H Vishay Availability: 86,400In StockRectifiers RECT 200V 1A SM FAST RCVR | 86,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | |||
Mfr: ES1CHE3-A/H TTI: ES1CHE3-A/H Vishay Semiconductors Availability: 12,600In Stock14,400 On Order Expected 15-Jul-26 Rectifiers RECT 150V 1A SM ULTRA FST | 12,600In Stock14,400 On Order Expected 15-Jul-26 | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | |||
Mfr: RS1GHE3 A/H TTI: RS1GHE3-A/H Vishay Semiconductors Availability: 151,200In StockRectifiers RECT 400V 1A SM FAST RCVR | 151,200In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | |||
Mfr: ER802F-T0-00001 TTI: ER802F-T0-00001 Panjit Availability: 2,000In StockRectifiers RECT 200V 8A RDL SUPER FST | 2,000In Stock | Tube | ||||||||||||||||
Mfr: ES2BHE3 A/H TTI: ES2BHE3 A/H Vishay Availability: 14,250In StockRectifiers RECT 100V 2A SM ULTRA FST | 14,250In Stock | Reel | ||||||||||||||||
Mfr: US1M-R1-00001 TTI: US1M-R1-00001 Panjit Availability: 311,400In StockRectifiers RECT 1KV 1A SM ULTRA FST | 311,400In Stock | SMD/SMT | SMA-2 | 1 kV | 1 A | Single | 1.7 V | 30 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel |