Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,000In Stock | Through Hole | SOD-57 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
Mfr: 1N4384GP-E3/54 TTI: 1N4384GP-E3/54 Vishay Semiconductors Availability: 8,000In StockRectifiers 1.0 Amp 400 Volt | 8,000In Stock | Through Hole | DO-204AC(DO-15) | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N4384GP | Reel | ||||
Mfr: RRE04EA6DTR TTI: RRE04EA6DTR ROHM Semiconductor Availability: 3,000In StockRectifiers RECT 600V .4A SM STD RCOVR | 3,000In Stock | SMD/SMT | SOT-25T-5 | 600 V | 400 mA | Rectifier Diode | Dual | 1.1 V | 2 A | 1 uA | + 150 C | Reel | RRE04EA6D | ||||||
13,000In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
2,000In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | Reel | RFUH25NS3S | ||||||
228In Stock | Each | JANTX1N3613 | |||||||||||||||||
100In Stock | Tube | ||||||||||||||||||
Mfr: FEPF16JT-E3/45 TTI: FEPF16JT-E3/45 Vishay Semiconductors Availability: 4,000In StockRectifiers 2X8 Amp 600 Volt | 4,000In Stock | Through Hole | TO-220FP-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: GI751-E3/54 TTI: GI751-E3/54. Vishay Semiconductors Availability: 750In StockCut Tape Rectifiers RECT 100V 6A AXL STD RCOVR | 750In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: ES1DHE3-A/H TTI: ES1DHE3-A/H Vishay Semiconductors Availability: 455,400In StockRectifiers RECT 200V 1A SM ULTRA FST | 455,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: S2GHE3-A/H TTI: S2GHE3-A/H Vishay Semiconductors Availability: 104,250In StockRectifiers RECT 400V 1.5A SM GLASS | 104,250In Stock | Reel | |||||||||||||||||
Mfr: ES2DHE3-A/I TTI: ES2DHE3-A/I Vishay Semiconductors Availability: 9,600In StockRectifiers RECT 200V 2A SM ULTRA FST | 9,600In Stock | Reel | |||||||||||||||||
Mfr: GI754-E3/54 TTI: GI754-E3/54. Vishay Semiconductors Availability: 2,270In StockCut Tape Rectifiers 6.0 Amp 400 Volt | 2,270In Stock | Through Hole | P600 | 400 V | 6 A | Standard Recovery Rectifier | Single | 1.25 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: US1MHE3-A/H TTI: US1MHE3-A/H Vishay Semiconductors Availability: 18,000In Stock50,400 On Order Expected Rectifiers RECT 1KV 1A SM ULTRA FST | 18,000In Stock50,400 On Order Expected | US1M | Reel | ||||||||||||||||
Mfr: ES1BHE3-A/H TTI: ES1BHE3-A/H Vishay Semiconductors Availability: 7,200In StockRectifiers RECT 100V 1A SM ULTRA FST | 7,200In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: S1GHE3-A/H TTI: S1GHE3-A/H Vishay Semiconductors Availability: 36,000In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 36,000In Stock | S1x | Reel | ||||||||||||||||
Mfr: ES2GHE3-A/H TTI: ES2GHE3-A/H Vishay Semiconductors Availability: 161,250In StockRectifiers RECT 400V 2A SM ULTRA FST | 161,250In Stock | Reel | |||||||||||||||||
Mfr: P600M-E3/54 TTI: P600M-E3/54. Vishay Semiconductors Availability: 80In StockCut Tape Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 80In Stock | Through Hole | P600-2 | 1 kV | 6 A | Standard Recovery Rectifier | Single | 1.4 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | P600M-E3/73 | ||||
Mfr: S2JHE3 A/H TTI: S2JHE3-A/H Vishay Semiconductors Availability: 76,500In StockRectifiers RECT 600V 1.5A SM GLASS | 76,500In Stock | Reel | |||||||||||||||||
Mfr: US1GHE3-A/H TTI: US1GHE3-A/H Vishay Semiconductors Availability: 111,600In StockRectifiers RECT 400V 1A SM ULTRA FST | 111,600In Stock | US1G | Reel | ||||||||||||||||
Mfr: RS1JHE3 A/H TTI: RS1JHE3 A/H Vishay Availability: 27,000In StockRectifiers RECT 600V 1A SM FAST RCVR | 27,000In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Mfr: ES1J-R1-00001 TTI: ES1J-R1-00001 Panjit Availability: 352,800In StockRectifiers RECT 600V 1A SM SUPER FST | 352,800In Stock | SMD/SMT | SMA-2 | 600 V | 1 A | Single | 1.7 V | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: GH1G-AU-R2-000A1 TTI: GH1G-AU-R2-000A1 Panjit Availability: 7,500In StockRectifiers RECT 400V 1A SM GLASS | 7,500In Stock | SMD/SMT | SMA-2 | 400 V | 1 A | Single | 940 mV | 35 A | 1 uA | - 55 C | + 175 C | AEC-Q101 | Reel | ||||||
Mfr: MURS160HE3 A/H TTI: MURS160HE3 A/H Vishay Availability: 3,750In StockRectifiers RECT 600V 1A SM ULTRA FST | 3,750In Stock | MURS160 | Reel | ||||||||||||||||
Mfr: S1DHE3-A/H TTI: S1DHE3-A/H Vishay Semiconductors Availability: 88,200In StockRectifiers RECT 200V 1A SM STD RCOVR | 88,200In Stock | S1x | Reel |