FRED Pt - Rectifiers
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-15ETL06STRR-M3 TTI: VS-15ETL06STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 250A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 220 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-30EPU12L-N3 TTI: VS-30EPU12L-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.15 V | 300 A | 145 uA | 220 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-EPU3006-N3 TTI: VS-EPU3006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 30ns Ultrafast | 0In Stock | Through Hole | TO-247AC-Modified-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Anode Common Dual Cathode | 1.4 V | 220 A | 30 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB820-1-M3 TTI: VS-MURB820-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A IF TO-262AA 100A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-5EWL06FNTRL-M3 TTI: VS-5EWL06FNTRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V 18ns Hyperfast | 0In Stock | D-PAK | FRED Pt | Reel | ||||||||||||||
Mfr: VS-16EDH06HM3/I TTI: VS-16EDH06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 16A SMPD(TO-263AC) | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.65 V | 160 A | 20 uA | 30 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETH06STRRHM3 TTI: VS-8ETH06STRRHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-15ETH06STRR-M3 TTI: VS-15ETH06STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-4EVH02-M3/I TTI: VS-4EVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 4A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 880 mV | 100 A | 3 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-15ETX06-1-M3 TTI: VS-15ETX06-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-262AA 170A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETX06S-M3 TTI: VS-8ETX06S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF (TO-263AB) 110A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6CSH01HM3/87A TTI: VS-6CSH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2x3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-8ETH03-1-M3 TTI: VS-8ETH03-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 8A TO-262 Fred Pt | 0In Stock | Through Hole | TO-262AA-3 | 300 V | 8 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 20 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETH03S-M3 TTI: VS-8ETH03S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 8A TO-263 Fred Pt | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 8 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 20 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30EPU12LHN3 TTI: VS-30EPU12LHN3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.15 V | 300 A | 145 uA | 220 ns | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-16CTU04STRR-M3 TTI: VS-16CTU04STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 2 x 8A IF TO-220AB 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 400 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.19 V | 100 A | 200 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETH06STRR-M3 TTI: VS-8ETH06STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-220AC 90A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETX06-1-M3 TTI: VS-8ETX06-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-262AA 110A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6DKH02HM3/I TTI: VS-6DKH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 3+3A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 880 mV | 173 A | 2 uA | 15 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETX06-M3 TTI: VS-8ETX06-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 15 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-20CTH03-M3 TTI: VS-20CTH03-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 20A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 300 V | 20 A | Fast Recovery Rectifiers | Dual | 1.05 V | 120 A | 20 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETH03-1-M3 TTI: VS-15ETH03-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A TO-262 Fred Pt | 0In Stock | Through Hole | TO-262AA-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 40 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8CVH01-M3/I TTI: VS-8CVH01-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 100V 8A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual | 880 mV | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-6EWH06FNHM3 TTI: VS-6EWH06FNHM3 Vishay Semiconductors Availability: 0In StockRectifiers 6 Amp 600 Volt | 0In Stock | SMD/SMT | D-PAK | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.1 V | 70 A | 50 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q100 | Tube | ||
Mfr: VS-8EWX06FNTRR-M3 TTI: VS-8EWX06FNTRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 15ns Hyperfast | 0In Stock | D-PAK | FRED Pt | Reel |