Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5615GP-E3/54 TTI: 1N5615GP-E3/54 Vishay Semiconductors Availability: 8,000In StockRectifiers 1.0 Amp 200 Volt | 8,000In Stock | Through Hole | DO-204AC(DO-15) | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 500 nA | 150 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SA2K-E3/61T TTI: SA2K-E3/61T Vishay Semiconductors Availability: 1,800In StockRectifiers 800 Volt 2.0 Amp 55 Amp IFSM | 1,800In Stock | SMD/SMT | DO-214AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/5AT | |||
Mfr: UF4005-E3/54 TTI: UF4005-E3/54 Vishay Semiconductors Availability: 5,500In StockRectifiers Vr/600V Io/1A | 5,500In Stock | Through Hole | DO-41 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4005 | Reel | UF4005-E3/73 | |||
Mfr: VS-8EWS08S-M3 TTI: VS-8EWS08S-M3 Vishay Semiconductors Availability: 13,575In StockRectifiers New Input Diodes - D-PAK-e3 | 13,575In Stock | SMD/SMT | TO-252AA | 800 V | 8 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: VS-40HFR40 TTI: VS-40HFR40 Vishay Semiconductors Availability: 25In StockRectifiers 400 Volt 40 Amp | 25In Stock | Stud Mount | DO-203AB | 400 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR40 | ||||||
Mfr: GF1B-E3/67A TTI: GF1B-E3/67A Vishay Semiconductors Availability: 66,000In StockRectifiers 1.0 Amp 100 Volt | 66,000In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: VS-150EBU04 TTI: VS-150EBU04 Vishay Semiconductors Availability: 8,275In StockRectifiers 400 Volt 150 Amp | 8,275In Stock | Screw Mount | POWER TAB | 400 V | 150 A | Fast Recovery Rectifiers | Single | 1.3 V | 1.5 kA | 50 uA | 93 ns | - 55 C | + 175 C | FRED Pt | Tube | 150EBU04 | |||
30,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | Reel | RF071M2S | ||||||
25,000In Stock | Through Hole | SOD-57 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-30CTH02S-M3 TTI: VS-30CTH02S-M3 Vishay Semiconductors Availability: 3,950In StockRectifiers 200V 30A TO-263 Fred Pt | 3,950In Stock | SMD/SMT | TO-263AB-3 | 200 V | 30 A | Fast Recovery Rectifiers | Dual | 920 mV | 200 A | 10 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
5,000In Stock | Through Hole | SOD-57 | 800 V | 2 A | Standard Recovery Rectifier | Single | 900 mV | 50 A | 100 nA | 4 us | - 55 C | + 175 C | AEC-Q100 | Reel | |||||
Mfr: VS-20ETF10S-M3 TTI: VS-20ETF10S-M3 Vishay Semiconductors Availability: 200In StockRectifiers New Input Diodes - D2PAK-e3 | 200In Stock | D2PAK | Tube | ||||||||||||||||
150In Stock | Through Hole | ISOPLUS247-2 | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI30-10 | Tube | |||||
228In Stock | Each | JANTX1N3613 | |||||||||||||||||
13,000In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: FEPF16JT-E3/45 TTI: FEPF16JT-E3/45 Vishay Semiconductors Availability: 4,000In StockRectifiers 2X8 Amp 600 Volt | 4,000In Stock | Through Hole | TO-220FP-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-HFA25TB60SHM3 TTI: VS-HFA25TB60SHM3 Vishay Semiconductors Availability: 200In StockRectifiers Hexfreds - D2PAK-e3 | 200In Stock | D2PAK | AEC-Q101 | Tube | |||||||||||||||
100In Stock | Tube | ||||||||||||||||||
Mfr: GP30J-E3/54 TTI: GP30J-E3/54 Vishay Semiconductors Availability: 1,400In StockRectifiers 3.0 Amp 600 Volt 125 Amp IFSM | 1,400In Stock | Through Hole | DO-201AD-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | GP30J-E3/73 | ||||
Mfr: GI751-E3/54 TTI: GI751-E3/54. Vishay Semiconductors Availability: 625In StockCut Tape Rectifiers RECT 100V 6A AXL STD RCOVR | 625In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: GI754-E3/54 TTI: GI754-E3/54. Vishay Semiconductors Availability: 2,070In StockCut Tape Rectifiers 6.0 Amp 400 Volt | 2,070In Stock | Through Hole | P600 | 400 V | 6 A | Standard Recovery Rectifier | Single | 1.25 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: CRH01(TE85L,Q,M) TTI: CRH01(TE85LQM) Toshiba Availability: 15,000In StockRectifiers RECT 200V 1A SM SWITCHING | 15,000In Stock | SMD/SMT | S-FLAT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | ||||
Mfr: S1MHE3-A/H TTI: S1MHE3-A/H Vishay Semiconductors Availability: 183,600In Stock7,200 On Order Expected 03-Nov-26 Rectifiers RECT 1KV 1A SM STD RCOVR | 183,600In Stock7,200 On Order Expected 03-Nov-26 | S1x | Reel | ||||||||||||||||
Mfr: P600M-E3/54 TTI: P600M-E3/54. Vishay Semiconductors Availability: 810In StockCut Tape Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 810In Stock | Through Hole | P600-2 | 1 kV | 6 A | Standard Recovery Rectifier | Single | 1.4 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | P600M-E3/73 | ||||
Mfr: S1JHE3-A/H TTI: S1JHE3-A/H Vishay Semiconductors Availability: 414,000In StockRectifiers RECT 600V 1A SM STD RCOVR | 414,000In Stock | S1x | Reel |