SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS240-E3/5BT TTI: MURS240-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1B | Reel | US1B-E3/61T | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | US1K-E3/61T | ||||
Mfr: US1D-E3/5AT TTI: US1D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/61T | |||
Mfr: ES1C-E3/5AT TTI: ES1C-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ES1C-E3/61T | |||
Mfr: ESH1B-E3/61T TTI: ESH1B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | ||||
Mfr: ESH2D-E3/5BT TTI: ESH2D-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel | ||||
Mfr: ESH1PB-M3/84A TTI: ESH1PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | ESH1PB-M3/85A | ||||
Mfr: DPJ50XS1800NA TTI: DPJ50XS1800NA IXYS Availability: 0In StockRectifiers RECT 1.8KV 50A SM FAST RCVR | 0In Stock | SMD/SMT | Fast Recovery Rectifiers | - 40 C | + 125 C | D-J | Tube | ||||||||||||
Mfr: RFU02VSM6STR TTI: RFU02VSM6STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 0.2A Io Recovery Diode | 0In Stock | SMD/SMT | TUMD2SM-2 | 600 V | 200 mA | Super Fast Recovery Diode | Single | 2.2 V | 1 A | 10 uA | 35 ns | + 150 C | RFU02VSM6S | Reel | RFU02VSM6S | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 200 A | 10 uA | 4 us | - 55 C | + 150 C | Reel | ||||||
Mfr: ES1PD-M3/85A TTI: ES1PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | Reel | ES1PD-M3/84A | |||
Mfr: VS-30ETH06STRL-M3 TTI: VS-30ETH06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A IF TO-220AC 200A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: ES1PBHM3/84A TTI: ES1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PB | AEC-Q100 | Reel | |||
Mfr: ESH1PCHM3/84A TTI: ESH1PCHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 50 A | 50 uA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: VS-1EFH02HM3/I TTI: VS-1EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PM-M3/85A | ||||
Mfr: VS-8EWF12SLHM3 TTI: VS-8EWF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A If; 1200V Vr TO-252AA (DPAK) | 0In Stock | SMD/SMT | TO-252AA-3 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 100 uA | 80 ns | - 40 C | + 150 C | Reel | |||||
Mfr: RRE02VSM4STR TTI: RRE02VSM4STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V .2A SM STD RCOVR | 0In Stock | SMD/SMT | TUMD2SM-2 | 400 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VSM4S | Reel | RRE02VSM4S | |||||
Mfr: VS-15EWX06FNTR-M3 TTI: VS-15EWX06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 15A 600V 18ns | 0In Stock | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 120 A | 50 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-6ESH02HM3/86A TTI: VS-6ESH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: BYM10-400-E3/96 TTI: BYM10-400-E3/96 Vishay Semiconductors Rectifiers 400 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-400-E3/97 | ||||
Mfr: 1N6480-E3/96 TTI: 1N6480-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6480 | Reel | |||||
Mfr: VS-4ECH06-M3/9AT TTI: VS-4ECH06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 4 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.15 V | 90 A | 3 uA | 22 ns | - 55 C | + 175 C | FRED Pt | Reel |