Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES1D-M3/61T TTI: ES1D-M3/61T Vishay Semiconductors Availability: 3,600In StockRectifiers 1.0A 200 Volt 15ns 30 Amp IFSM | 3,600In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: VS-2EJH02HM3/6B TTI: VS-2EJH02HM3/6B Vishay Semiconductors Availability: 14,000In StockRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 14,000In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
250In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | |||||
Mfr: ES3A-E3/57T TTI: ES3A-E3/57T Vishay Semiconductors Availability: 40,800In StockRectifiers 3.0 Amp 50V 20ns | 40,800In Stock | SMD/SMT | DO-214AB-2 | 50 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3A-E3/9AT | ||||
Mfr: 1N5061GP-E3/54 TTI: 1N5061GP-E3/54 Vishay Semiconductors Availability: 72,000In StockRectifiers 1.0 Amp 600 Volt | 72,000In Stock | Through Hole | DO-204AC(DO-15) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 1 uA | 2 us | - 65 C | + 175 C | 1N5061GP | Reel | ||||
Mfr: GP02-20-E3/54 TTI: GP02-20-E3/54 Vishay Semiconductors Availability: 49,500In StockRectifiers 2000 Volt 0.25 Amp 15 Amp IFSM | 49,500In Stock | Through Hole | DO-204AL-2 | 2 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | GP02-20-E3/73 | ||||
Mfr: RS3G-E3/57T TTI: RS3G-E3/57T Vishay Semiconductors Availability: 1,700In StockRectifiers 3.0 Amp 400V 150ns | 1,700In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3G-E3/9AT | ||||
475In Stock | Through Hole | DO-4 | 200 V | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 12 mA | - 65 C | + 175 C | Kit | 16FR20 | ||||||
Mfr: ES2D-E3/5BT TTI: ES2D-E3/5BT Vishay Semiconductors Availability: 9,600In StockRectifiers 2.0 Amp 200V 20ns | 9,600In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2D-E3/52T | ||||
Mfr: BYV98-200-TR TTI: BYV98-200-TR Vishay Semiconductors Availability: 2,500In StockRectifiers 4.0 Amp 200 Volt 70 Amp IFSM | 2,500In Stock | Through Hole | SOD-64 | 200 V | 4 A | Ultra Fast Recovery Rectifiers | Single | 1.1 V | 70 A | 10 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: UF4007-M3/54 TTI: UF4007-M3/54 Vishay Semiconductors Availability: 5,500In StockRectifiers 1A,1000V,75NS 75NS, UF Rect | 5,500In Stock | Through Hole | DO-41 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4007 | Reel | ||||
Mfr: VS-E5PX3006LHN3 TTI: VS-E5PX3006LHN3 Vishay Semiconductors Availability: 425In StockRectifiers RECT 600V 30A RDL HYPER FST | 425In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 500 uA | 41 ns | - 55 C | + 175 C | Tube | |||||
Mfr: ESH1D-E3/61T TTI: ESH1D-E3/61T Vishay Semiconductors Availability: 21,600In StockRectifiers 200 Volt 1.0A 25ns Glass Passivated | 21,600In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | ||||
Mfr: UF4002-E3/54 TTI: UF4002-E3/54 Vishay Semiconductors Availability: 27,500In StockRectifiers Vr/100V Io/1A | 27,500In Stock | Through Hole | DO-41 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4002 | Reel | UF4002-E3/73 | |||
Mfr: VS-2EQH01HM3/H TTI: VS-2EQH01HM3/H Vishay Semiconductors Availability: 9,000In StockRectifiers 100V 2A Fred Pt MicroSMP (DO-219AD) | 9,000In Stock | SMD/SMT | DO-219AD | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: S3K-E3/9AT TTI: S3K-E3/9AT Vishay Semiconductors Availability: 101,500In StockRectifiers 3.0 Amp 800 Volt 100 Amp IFSM | 101,500In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | S3K-E3/57T | |||
Mfr: ES2G-E3/5BT TTI: ES2G-E3/5BT Vishay Semiconductors Availability: 6,400In StockRectifiers 2.0 Amp 400V 35ns | 6,400In Stock | SMD/SMT | DO-214AA | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES2G-E3/52T | ||||
Mfr: VS-HFA220FA120 TTI: VS-HFA220FA120 Vishay Semiconductors Availability: 120In StockRectifiers 1200 volt 220 amp | 120In Stock | Screw Mount | SOT-227 | 1.2 kV | 110 A | Fast Recovery Rectifiers | Dual | 3.41 V | 700 A | 10 uA | 58 ns | - 55 C | + 150 C | Kit | HFA200FA120P | ||||
Mfr: VS-30ETH06S-M3 TTI: VS-30ETH06S-M3 Vishay Semiconductors Availability: 800In StockRectifiers 600V 30A IF (TO-263AB) 200A IFSM | 800In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: ESH3D-E3/57T TTI: ESH3D-E3/57T Vishay Semiconductors Availability: 1,700In StockRectifiers 3.0 Amp 200 Volt | 1,700In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 25 ns | - 55 C | + 175 C | ESH3 | Reel | ||||
Mfr: BYG10G-E3/TR TTI: BYG10G-E3/TR Vishay Semiconductors Availability: 12,600In StockRectifiers 1.5 Amp 400 Volt | 12,600In Stock | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10G-E3/TR3 | |||
Mfr: BYM12-400-E3/96 TTI: BYM12-400-E3/96 Vishay Semiconductors Availability: 3,000In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 3,000In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-400-E3/97 | |||
Mfr: 1N4948GP-E3/54 TTI: 1N4948GP-E3/54 Vishay Semiconductors Availability: 5,500In StockRectifiers 1.0 Amp 1000 Volt | 5,500In Stock | Through Hole | DO-204AL | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 1 uA | 500 ns | - 65 C | + 175 C | 1N4948GP | Reel | 1N4948GP-E3/73 | |||
Mfr: VS-60APU02-N3 TTI: VS-60APU02-N3 Vishay Semiconductors Availability: 825In StockRectifiers 60A 200V Single Die 3 pins | 825In Stock | Through Hole | TO-247AC | 200 V | 60 A | Fast Recovery Rectifiers | Single | 810 mV | 800 A | 50 uA | 28 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: GP10Y-E3/54 TTI: GP10Y-E3/54 Vishay Semiconductors Availability: 22,000In StockRectifiers 1600 Volt 1.0 Amp 25 Amp IFSM | 22,000In Stock | Through Hole | DO-204AL-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Reel | GP10Y-E3/73 |