FRED Pt - Rectifiers
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4EVH02-M3/I TTI: VS-4EVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 4A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 880 mV | 100 A | 3 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-15ETX06-1-M3 TTI: VS-15ETX06-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-262AA 170A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETX06S-M3 TTI: VS-8ETX06S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF (TO-263AB) 110A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6CSH02HM3/87A TTI: VS-6CSH02HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-6CSH02-M3/87A TTI: VS-6CSH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-4ESH02-M3/87A TTI: VS-4ESH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-16CTU04STRL-M3 TTI: VS-16CTU04STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 2 x 8A IF TO-220AB 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 400 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.19 V | 100 A | 200 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-30CTH02-1-M3 TTI: VS-30CTH02-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 15A IF TO-262AA 200A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 200 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 200 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-75EPU12LHN3 TTI: VS-75EPU12LHN3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 2.05 V | 700 A | 420 uA | 265 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETH1506SHM3 TTI: VS-ETH1506SHM3 Vishay Semiconductors Availability: 0In StockRectifiers 15 Amp 600 Volt | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | AEC-Q100 | Tube | ||
Mfr: VS-10CWH02FNTRL-M3 TTI: VS-10CWH02FNTRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | D-PAK | FRED Pt | Reel | ||||||||||||||
Mfr: VS-3EJH02-M3/6B TTI: VS-3EJH02-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | SlimSMA | 200 V | 3 A | Fast Recovery Rectifiers | Single | 740 mV | 85 A | 1 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8CVH02HM3/I TTI: VS-8CVH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 970 mV | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-15EVU06HM3/I TTI: VS-15EVU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETU04-M3 TTI: VS-8ETU04-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 8A TO-220 Fred Pt | 0In Stock | SMD/SMT | TO-220AC-2 | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.19 V | 100 A | 200 nA | 43 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30ETU12-M3 TTI: VS-30ETU12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A If; 1200V Vr TO-220AC | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.15 V | 240 A | 320 uA | 49 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-50EPU12L-N3 TTI: VS-50EPU12L-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 50 A | Fast Recovery Rectifiers | Single | 2.05 V | 400 A | 330 uA | 262 ns | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-C4PU6006LHN3 TTI: VS-C4PU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 60 A | Dual | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-6CSH01HM3/87A TTI: VS-6CSH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2x3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-8ETH03-1-M3 TTI: VS-8ETH03-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 8A TO-262 Fred Pt | 0In Stock | Through Hole | TO-262AA-3 | 300 V | 8 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 20 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETH03S-M3 TTI: VS-8ETH03S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 8A TO-263 Fred Pt | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 8 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 20 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30EPU12LHN3 TTI: VS-30EPU12LHN3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.15 V | 300 A | 145 uA | 220 ns | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-16CTU04STRR-M3 TTI: VS-16CTU04STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 2 x 8A IF TO-220AB 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 400 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.19 V | 100 A | 200 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETH06STRR-M3 TTI: VS-8ETH06STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-220AC 90A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETX06-1-M3 TTI: VS-8ETX06-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-262AA 110A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Tube |