Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-ETU3006FP-M3 TTI: VS-ETU3006FP-M3 Vishay Semiconductors Availability: 4,250In StockRectifiers 30A 600V Ultrafast 45ns | 4,250In Stock | Through Hole | TO-220FP | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-85HFR120 TTI: VS-85HFR120 Vishay Semiconductors Availability: 100In StockRectifiers 1200 Volt 85 Amp | 100In Stock | Stud Mount | DO-203AB | 1.2 kV | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.7 kA | 9 mA | - 65 C | + 180 C | Kit | 85HFR120 | |||||
Mfr: RF05VAM1STR TTI: RF05VAM1STR ROHM Semiconductor Availability: 6,000In StockRectifiers 100V Vrm 0.5A Io Recovery Diode | 6,000In Stock | SMD/SMT | TUMD2M-2 | 100 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VAM1S | Reel | RF05VAM1S | ||||
Mfr: MSE1PD-M3/89A TTI: MSE1PD-M3/89A Vishay Semiconductors Availability: 13,500In StockRectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 13,500In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PD | Reel | ||||
Mfr: FES8DT-E3/45 TTI: FES8DT-E3/45 Vishay Semiconductors Availability: 4,400In StockRectifiers 8.0 Amp 200 Volt | 4,400In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: VS-30CPU04-N3 TTI: VS-30CPU04-N3 Vishay Semiconductors Availability: 500In StockRectifiers 2x15A 400V Ultrafast 36ns FRED Pt | 500In Stock | Through Hole | TO-247AC | 400 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 930 mV | 200 A | 300 nA | 46 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: ES2C-E3/5BT TTI: ES2C-E3/5BT Vishay Semiconductors Availability: 44,800In StockRectifiers 2.0 Amp 150V 20ns | 44,800In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/52T | ||||
200In Stock | Through Hole | TO-220-2 | 1 kV | 12 A | Fast Recovery Rectifiers | Single | 2.7 V | 80 A | 250 uA | 60 ns | - 40 C | + 150 C | DSEI12 | Tube | |||||
10,000In Stock25,000 On Order Expected 21-Jan-27 | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Reel | |||||
Mfr: SF1600-TAP TTI: SF1600-TAP Vishay Semiconductors Availability: 15,000In StockRectifiers 1.0 Amp 1600 Volt 30 Amp IFSM | 15,000In Stock | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Ammo Pack | ||||
Mfr: VS-1EFU06HM3/I TTI: VS-1EFU06HM3/I Vishay Semiconductors Availability: 10,000In StockRectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified | 10,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 3 uA | 32 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-UFL230FA60 TTI: VS-UFL230FA60 Vishay Semiconductors Availability: 580In StockRectifiers 230 Amp 600 Volt | 580In Stock | Screw Mount | SOT-227 | 600 V | 230 A | Fast Recovery Rectifiers | Dual | 1.48 V | 1.5 kA | 100 nA | 104 ns | - 55 C | + 175 C | Kit | |||||
Mfr: VS-8ETH06-M3 TTI: VS-8ETH06-M3 Vishay Semiconductors Availability: 1,750In StockRectifiers 600V 8A TO-220 Fred Pt | 1,750In Stock | SMD/SMT | TO-220AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: ES3D-E3/9AT TTI: ES3D-E3/9AT Vishay Semiconductors Availability: 10,500In StockRectifiers 200 Volt 3.0A 20ns Glass Passivated | 10,500In Stock | SMD/SMT | DO-214AB | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3D-E3/57T | ||||
Mfr: BYM10-100-E3/97 TTI: BYM10-100-E3/97 Vishay Semiconductors Availability: 15,000In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 15,000In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 45,000In StockRectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 45,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/61T | |||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 105,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/61T | |||
Mfr: S3K-E3/57T TTI: S3K-E3/57T Vishay Semiconductors Availability: 4,250In StockRectifiers 3.0 Amp 800 Volt | 4,250In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | S3K-E3/9AT | |||
75,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: VS-60APU04-N3 TTI: VS-60APU04-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 400V Ultrafast 50ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 830 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Bulk | ||||
15,000In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 100 A | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | ||||||
Mfr: VS-E5PH6012L-N3 TTI: VS-E5PH6012L-N3 Vishay Semiconductors Availability: 10,900In StockRectifiers 1200V, 60A TO-247 | 10,900In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 460 A | 50 uA | 100 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-20ETF10-M3 TTI: VS-20ETF10-M3 Vishay Semiconductors Availability: 8,000In StockRectifiers New Input Diodes - TO-220-e3 | 8,000In Stock | SMD/SMT | TO-220AC | 1 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 320 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | |||||
820In Stock | VS-Sx | Bulk | |||||||||||||||||
Mfr: VS-6ESH01-M3/87A TTI: VS-6ESH01-M3/87A Vishay Semiconductors Availability: 0In Stock45,500 On Order Expected 20-Nov-26 Rectifiers Hypfst Rct 6A 100V | 0In Stock45,500 On Order Expected 20-Nov-26 | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel |