Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GP10Y-E3/54 TTI: GP10Y-E3/54 Vishay Semiconductors Availability: 22,000In StockRectifiers 1600 Volt 1.0 Amp 25 Amp IFSM | 22,000In Stock | Through Hole | DO-204AL-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Reel | GP10Y-E3/73 | ||||
Mfr: VS-40EPF12-M3 TTI: VS-40EPF12-M3 Vishay Semiconductors Availability: 1,200In StockRectifiers New Input Diodes - TO-247-e3 | 1,200In Stock | Through Hole | TO-247AC | 1.2 kV | 40 A | Fast Recovery Rectifiers | Single | 1.4 V | 400 A | 10 mA | 450 ns | - 40 C | + 150 C | Tube | |||||
Mfr: DSEI2X101-12A TTI: DSEI2X101-12A IXYS Availability: 280In Stock520 On Order Expected 11-Dec-26 Rectifiers 1200V 2X91A | 280In Stock520 On Order Expected 11-Dec-26 | Screw Mount | SOT-227B | 1.2 kV | 182 A | Fast Recovery Rectifiers | Dual Parallel | 1.87 V | 1.3 kA | 3 mA | 60 ns | - 40 C | + 150 C | DSEI2X101-12 | Tube | ||||
Mfr: RF101LAM2STR TTI: RF101LAM2STR ROHM Semiconductor Availability: 18,000In StockRectifiers 200V Vr 2A Io Fast Recovery Diode | 18,000In Stock | SMD/SMT | SOD-128-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF101LAM2S | |||||
Mfr: US1G-E3/5AT TTI: US1G-E3/5AT Vishay Semiconductors Availability: 97,500In StockRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | 97,500In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | US1G-E3/61T | |||
1,450,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: FEPF16GT-E3/45 TTI: FEPF16GT-E3/45 Vishay Semiconductors Availability: 1,700In StockRectifiers 2X8 Amp 400 Volt | 1,700In Stock | Through Hole | ITO-220AB | 400 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: CD1408-FU1800 TTI: CD1408-FU1800 Bourns Availability: 3,000In StockRectifiers RECTIFIER DIODE SMD 800VOLT | 3,000In Stock | SMD/SMT | SOD-87 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 25 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: GL41D-E3/96 TTI: GL41D-E3/96 Vishay Semiconductors Availability: 3,000In StockRectifiers 1 Amp 200 Volt 30 Amp IFSM | 3,000In Stock | SMD/SMT | DO-213AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
300In Stock | Stud Mount | DO-203AB | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HF10 | |||||||
10,000In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Reel | |||||
110In Stock | Screw Mount | SOT-227B | 600 V | 200 A | Fast Recovery Rectifiers | Dual Parallel | 1.25 V | 1.3 kA | 3 mA | 50 ns | - 40 C | + 150 C | DSEI2X101-06 | Tube | |||||
Mfr: BYM12-400-E3/96 TTI: BYM12-400-E3/96 Vishay Semiconductors Availability: 3,000In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 3,000In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-400-E3/97 | |||
Mfr: SE30AFG-M3/6A TTI: SE30AFG-M3/6A Vishay Semiconductors Availability: 10,500In StockRectifiers 3 Amp 400 Volts ESD PROTECTION | 10,500In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFGHM3/6A SE30AFGHM3/6B | |||
3,900In Stock4,000 On Order Expected 26-May-26 | Through Hole | DO-4 | 400 V | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 12 mA | - 65 C | + 175 C | Kit | 16FR40 | ||||||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Availability: 28,500In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 28,500In Stock | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-1000-E3/97 | ||||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 30,000In StockRectifiers 200 Volt 0.7 Amp | 30,000In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | AEC-Q100 | Reel | |||
Mfr: 1N4007GP-E3/54 TTI: 1N4007GP-E3/54 Vishay Semiconductors Availability: 115,500In StockRectifiers 1.0 Amp 1000 Volt Glass Passivated | 115,500In Stock | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4007GP-E3/73 | |||
Mfr: VS-T40HF10 TTI: VS-T40HF10 Vishay Semiconductors Availability: 160In StockRectifiers 100 Volt 40 Amp | 160In Stock | Screw Mount | D-55 | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Box | T40HF10 | |||||
Mfr: EGP51D-E3/C TTI: EGP51D-E3/C Vishay Semiconductors Availability: 1,400In StockRectifiers 5A,200V,50NS | 1,400In Stock | Through Hole | DO-201AD-2 | 200 V | 5 A | Fast Recovery Rectifiers | Single | 960 mV | 150 A | 5 uA | 50 ns | - 65 C | + 175 C | Tray | |||||
Mfr: VS-E5PH7512L-N3 TTI: VS-E5PH7512L-N3 Vishay Semiconductors Availability: 475In StockRectifiers RECT 1.2KV 75A RDL HYPER FST | 475In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 2 V | 470 A | 50 uA | 145 ns | - 55 C | + 175 C | VS-E5PH7512L-N3 | Tube | ||||
Mfr: MURS360S-E3/52T TTI: MURS360S-E3/52T Vishay Semiconductors Availability: 34,500In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 34,500In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | Reel | ||||
Mfr: VS-40HFR40 TTI: VS-40HFR40 Vishay Semiconductors Availability: 50In StockRectifiers 400 Volt 40 Amp | 50In Stock | Stud Mount | DO-203AB | 400 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR40 | ||||||
Mfr: S5K-E3/57T TTI: S5K-E3/57T Vishay Semiconductors Availability: 4,250In StockRectifiers 5.0 Amp 800 Volt | 4,250In Stock | SMD/SMT | DO-214AB-2 | 800 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: RS2J-E3/52T TTI: RS2J-E3/52T Vishay Semiconductors Availability: 6,750In StockRectifiers 1.5 Amp 600V 250ns | 6,750In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/5BT |