FRED Pt - Rectifiers
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E4PH3006LHN3 TTI: VS-E4PH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.65 V | 240 A | 50 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETH03-1HM3 TTI: VS-8ETH03-1HM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 8A TO-262 FRED | 0In Stock | Through Hole | TO-262AA-3 | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1 V | 100 A | 20 nA | 35 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8CSH01HM3/86A TTI: VS-8CSH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers If(AV) 2x4A Vr 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 720 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-8ETH06SHM3 TTI: VS-8ETH06SHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | ||
Mfr: VS-APH3006LHN3 TTI: VS-APH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Anode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-20CTH03STRRHM3 TTI: VS-20CTH03STRRHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-EPH3006LHN3 TTI: VS-EPH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETU04-1-M3 TTI: VS-8ETU04-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 8A TO-262 Fred Pt | 0In Stock | Through Hole | TO-262AA-3 | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.19 V | 100 A | 200 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETX06S-M3 TTI: VS-15ETX06S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF (TO-263AB) 170A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30CTH02-M3 TTI: VS-30CTH02-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 200 V | 30 A | Fast Recovery Rectifiers | Dual | 920 mV | 200 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30CTH02FP-N3 TTI: VS-30CTH02FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - FULLPAK-220-e3 | 0In Stock | TO-220FP-3 | FRED Pt | Tube | ||||||||||||||
Mfr: VS-APU3006HN3 TTI: VS-APU3006HN3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 30ns Ultrafast | 0In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 220 A | 30 uA | 45 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6EWH06FNHM3 TTI: VS-6EWH06FNHM3 Vishay Semiconductors Availability: 0In StockRectifiers 6 Amp 600 Volt | 0In Stock | SMD/SMT | D-PAK | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.1 V | 70 A | 50 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q100 | Tube | ||
Mfr: VS-6CSH01-M3/87A TTI: VS-6CSH01-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 700 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-C4PH3006LHN3 TTI: VS-C4PH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x15A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 30 A | Dual | 1.6 V | 200 A | 15 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-E4PH3006L-N3 TTI: VS-E4PH3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.65 V | 240 A | 50 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E4PH6006L-N3 TTI: VS-E4PH6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.75 V | 425 A | 50 uA | 68 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETH03SHM3 TTI: VS-8ETH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 8A D2-Pak FRED | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1 V | 100 A | 20 nA | 35 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-APU3006-N3 TTI: VS-APU3006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 30ns Ultrafast | 0In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.15 V | 220 A | 30 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-20CTH03-1HM3 TTI: VS-20CTH03-1HM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-262AA AEC-Q101 Qualified | 0In Stock | Through Hole | TO-262AA-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | ||
Mfr: VS-8CSH01HM3/87A TTI: VS-8CSH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers If(AV) 2x4A Vr 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 720 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-16CTU04-1-M3 TTI: VS-16CTU04-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 16A TO-262 Fred Pt | 0In Stock | Through Hole | TO-262AA-3 | 400 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.19 V | 100 A | 200 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6CVH02HM3/I TTI: VS-6CVH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 6A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1 V | 70 A | 5 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8DKH02-M3/I TTI: VS-8DKH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 4+4A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 8 A | Fast Recovery Rectifiers | Dual | 870 mV | 173 A | 2 uA | 17 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8EWX06FNTRR-M3 TTI: VS-8EWX06FNTRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 15ns Hyperfast | 0In Stock | D-PAK | FRED Pt | Reel |