SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GF1G-E3/67A TTI: GF1G-E3/67A Vishay Semiconductors Availability: 0In Stock22,500 On Order Expected Rectifiers 1.0 Amp 400 Volt | 0In Stock22,500 On Order Expected | SMD/SMT | DO-214BA | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: MSE1PJ-M3/89A TTI: MSE1PJ-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | Reel | ||||
Mfr: 1N6481-E3/96 TTI: 1N6481-E3/96 Vishay Semiconductors Availability: 0In Stock12,000 On Order Expected 15-Jul-26 Rectifiers 1.0 Amp 400 Volt | 0In Stock12,000 On Order Expected 15-Jul-26 | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6481 | Reel | |||||
Mfr: BYG22D-E3/TR TTI: BYG22D-E3/TR Vishay Semiconductors Availability: 0In Stock1,800 On Order Expected 08-Jul-26 Rectifiers 2.0 Amp 200 Volt 14 | 0In Stock1,800 On Order Expected 08-Jul-26 | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR3 | |||
Mfr: ESH1PD-M3/84A TTI: ESH1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | ESH1PD-M3/85A | ||||
Mfr: VS-1EQH02-M3/H TTI: VS-1EQH02-M3/H Vishay Semiconductors Availability: 0In Stock13,500 On Order Expected 13-Jul-26 Rectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock13,500 On Order Expected 13-Jul-26 | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0x-M3 | Reel | ||||
Mfr: MSE1PJHM3/89A TTI: MSE1PJHM3/89A Vishay Semiconductors Availability: 0In Stock202,500 On Order Expected 30-Jul-26 Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 0In Stock202,500 On Order Expected 30-Jul-26 | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q100 | Reel | |||
Mfr: EGF1T-E3/67A TTI: EGF1T-E3/67A Vishay Semiconductors Availability: 0In Stock54,000 On Order Expected Rectifiers 1.0 Amp 1300 Volt | 0In Stock54,000 On Order Expected | SMD/SMT | DO-214BA(GF1) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 3 V | 20 A | 5 uA | 75 ns | - 55 C | + 150 C | EGF | Reel | ||||
Mfr: GL41J-E3/96 TTI: GL41J-E3/96 Vishay Semiconductors Availability: 0In Stock16,500 On Order Expected Rectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock16,500 On Order Expected | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: CRH01(TE85L,Q,M) TTI: CRH01(TE85L,Q,M) Toshiba Availability: 0In StockRectifiers HED trrmax=35ns 1A VRRM=200V | 0In Stock | SMD/SMT | S-FLAT-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | ||||
Mfr: GL34G-E3/98 TTI: GL34G-E3/98 Vishay Semiconductors Availability: 0In Stock10,000 On Order Expected 04-Aug-26 Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM | 0In Stock10,000 On Order Expected 04-Aug-26 | SMD/SMT | DO-213AA | 400 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34G-E3/83 | ||||
Mfr: MUH1PCHM3/89A TTI: MUH1PCHM3/89A Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 15-Jul-26 Rectifiers 1A,150V,25NS,UF Rect, Micro SMP | 0In Stock9,000 On Order Expected 15-Jul-26 | SMD/SMT | Micro SMP | 150 V | 1 A | Single | 1 V | 10 A | 1 uA | 29 ns | - 55 C | + 175 C | AEC-Q100 | Reel | |||||
Mfr: DPG60IM300PC-TRL TTI: DPG60IM300PC-TRL IXYS Availability: 0In StockRectifiers RECT 300V 60A SM STD RCOVR | 0In Stock | SMD/SMT | 300 V | 60 A | Standard Recovery Rectifier | Single | 1.43 V | 550 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: RRE07VTM4SFHTR TTI: RRE07VTM4SFHTR ROHM Semiconductor Availability: 0In Stock36,000 On Order Expected Rectifiers Rectifier 0.7A Io SOD-323HE 400VVrm | 0In Stock36,000 On Order Expected | SMD/SMT | TUMD2SM-2 | 400 V | 700 mA | Rectifier Diode | Single | 1.1 V | 2 A | 1 uA | + 150 C | RRE07VTM4SFH | AEC-Q101 | Reel | RRE07VTM4SFH | ||||
Mfr: DLA40IM800PC-TRL TTI: DLA40IM800PC-TRL IXYS Availability: 0In StockRectifiers RECT 800V 40A SM STD RCOVR | 0In Stock | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-4EWH02FN-M3 TTI: VS-4EWH02FN-M3 Vishay Semiconductors Availability: 0In Stock15,375 On Order Expected Rectifiers 4A 200V Hyperfast 23ns FRED Pt | 0In Stock15,375 On Order Expected | SMD/SMT | TO-252-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 710 mV | 80 A | 3 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: GL34J-E3/98 TTI: GL34J-E3/98 Vishay Semiconductors Availability: 0In Stock20,000 On Order Expected 29-Sep-26 Rectifiers 600 Volt 0.5 Amp 10 Amp IFSM | 0In Stock20,000 On Order Expected 29-Sep-26 | SMD/SMT | DO-213AA | 600 V | 500 mA | Standard Recovery Rectifier | Single | 1.3 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34J-E3/83 | ||||
Mfr: VS-16CDU06HM3/I TTI: VS-16CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2M-E3/5AT | ||||
Mfr: VS-6EWH06FNTR-M3 TTI: VS-6EWH06FNTR-M3 Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected Rectifiers Hyperfast 6A 600V 18ns | 0In Stock4,000 On Order Expected | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SA2G-E3/61T TTI: SA2G-E3/61T Vishay Semiconductors Availability: 0In Stock90,000 On Order Expected 08-Jul-26 Rectifiers 400 Volt 2.0 Amp 55 Amp IFSM | 0In Stock90,000 On Order Expected 08-Jul-26 | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2G-E3/5AT | |||
Mfr: RS3K-E3/9AT TTI: RS3K-E3/9AT Vishay Semiconductors Availability: 0In Stock49,000 On Order Expected 11-Aug-26 Rectifiers 800 Volt 3.0A 500ns 100 Amp IFSM | 0In Stock49,000 On Order Expected 11-Aug-26 | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 10 uA | 500 ns | - 55 C | + 150 C | Reel | RS3K-E3/57T | ||||
Mfr: SE20FG-M3/H TTI: SE20FG-M3/H Vishay Semiconductors Availability: 0In Stock12,000 On Order Expected 30-Jun-26 Rectifiers 2A,400V ESD PROTECTION, SMF RECT | 0In Stock12,000 On Order Expected 30-Jun-26 | SMD/SMT | DO-219AB-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 125 C | SE20FG | Reel | ||||
Mfr: VS-6ESH01-M3/87A TTI: VS-6ESH01-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: RR2L6SDDTE25 TTI: RR2L6SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers NPN Driver Transistor | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Automotive Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | AEC-Q101 | Reel | RR2L6SDD |