Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-15ETH03S-M3 TTI: VS-15ETH03S-M3 Vishay Semiconductors Availability: 5,700In StockRectifiers 300V 15A TO-263 Fred Pt | 5,700In Stock | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 40 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15ETX06-M3 TTI: VS-15ETX06-M3 Vishay Semiconductors Availability: 7,750In StockRectifiers 600V 15A TO-220 Fred Pt | 7,750In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-MUR1520-M3 TTI: VS-MUR1520-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 15A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 200 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 200 A | 10 uA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-MUR820-M3 TTI: VS-MUR820-M3 Vishay Semiconductors Availability: 11,600In StockRectifiers 200V 8A TO-220 Fred Pt | 11,600In Stock | Through Hole | TO-220AC-2 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-90EPS12L-M3 TTI: VS-90EPS12L-M3 Vishay Semiconductors Availability: 2,650In StockRectifiers Single Diode Alt VS-80EPS12-M3 | 2,650In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 90 A | Standard Recovery Rectifier | Single | 1.2 V | 1.1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
625In Stock | Stud Mount | DO-203AB | 400 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HF40 | |||||||
Mfr: 1N5060GP-E3/54 TTI: 1N5060GP-E3/54 Vishay Semiconductors Availability: 4,000In StockRectifiers 1.0 Amp 400 Volt | 4,000In Stock | Through Hole | DO-204AC(DO-15) | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5060GP | Reel | ||||
Mfr: GI750-E3/54 TTI: GI750-E3/54 Vishay Semiconductors Availability: 7,200In StockRectifiers 6 Amp 50 Volt 400 Amp IFSM | 7,200In Stock | Through Hole | P600 | 50 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: S1B-E3/5AT TTI: S1B-E3/5AT Vishay Semiconductors Availability: 165,000In StockRectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms | 165,000In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/61T | |||
Mfr: VS-12FL60S02 TTI: VS-12FL60S02 Vishay Semiconductors Availability: 25In StockRectifiers 600 Volt 12 Amp | 25In Stock | Stud Mount | DO-203AA | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.4 V | 145 A | 50 uA | 200 ns | - 65 C | + 150 C | Kit | 12FL60S02 | ||||
Mfr: ES3F-E3/57T TTI: ES3F-E3/57T Vishay Semiconductors Availability: 16,150In StockRectifiers 3.0 Amp 300V 35ns | 16,150In Stock | SMD/SMT | DO-214AB-2 | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES3F-E3/9AT | ||||
Mfr: VS-E5TX3006-M3 TTI: VS-E5TX3006-M3 Vishay Semiconductors Availability: 1,150In StockRectifiers 30A 600V X Series | 1,150In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 100 uA | 41 ns | - 55 C | + 175 C | Tube | |||||
2,000In Stock | Through Hole | TO-220-2 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | |||||
Mfr: BYG20J-E3/TR TTI: BYG20J-E3/TR Vishay Semiconductors Availability: 39,600In StockRectifiers 1.5 Amp 600 Volt | 39,600In Stock | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20J-E3/TR3 | |||
Mfr: VS-VSUD405CW60 TTI: VS-VSUD405CW60 Vishay Semiconductors Availability: 1,130In StockRectifiers Output & SW Modules - TO-244 FRED | 1,130In Stock | Screw Mount | TO-244 | 600 V | 400 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.27 V | 2.88 kA | 600 uA | 124 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: MURS360-M3/57T TTI: MURS360-M3/57T Vishay Semiconductors Availability: 7,650In StockRectifiers 3A,600V,50NS,UF Rect, SMD | 7,650In Stock | SMD/SMT | SMC | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | ||||
Mfr: BYG23M-E3/TR TTI: BYG23M-E3/TR Vishay Semiconductors Availability: 140,400In StockRectifiers RECOMMENDED ALT BYG2 | 140,400In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23 | Reel | BYG23M-E3/TR3 | |||
Mfr: VS-1EQH02HM3/H TTI: VS-1EQH02HM3/H Vishay Semiconductors Availability: 4,500In StockRectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 4,500In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: VS-45EPS16L-M3 TTI: VS-45EPS16L-M3 Vishay Semiconductors Availability: 9,300In Stock9,200 On Order Expected Rectifiers Single Diode Alt VS-40EPS12-M3 | 9,300In Stock9,200 On Order Expected | Through Hole | TO-247AD-2 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | - 40 C | + 150 C | Tube | |||||||
Mfr: RS1B-E3/61T TTI: RS1B-E3/61T Vishay Semiconductors Availability: 244,800In StockRectifiers 1.0 Amp 100V 150ns | 244,800In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/5AT | |||
Mfr: S2M-E3/5BT TTI: S2M-E3/5BT Vishay Semiconductors Availability: 80,000In StockRectifiers 1.5 Amp 1000 Volt 50 Amp IFSM | 80,000In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2M-E3/52T | ||||
Mfr: S3A-E3/57T TTI: S3A-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 3.0 Amp 50 Volt | 850In Stock | SMD/SMT | DO-214AB-2 | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3A | Reel | S3A-E3/9AT | |||
Mfr: VS-HFA135NH40PBF TTI: VS-HFA135NH40PBF Vishay Semiconductors Availability: 120In StockRectifiers 400 Volt 275 Amp | 120In Stock | Screw Mount | HALF-PAK | 400 V | 275 A | Fast Recovery Rectifiers | Single | 1.2 V | 900 A | 3 mA | 77 ns | - 55 C | + 150 C | Kit | HFA135NH40PBF | ||||
Mfr: VS-4EWH02FN-M3 TTI: VS-4EWH02FN-M3 Vishay Semiconductors Availability: 12,375In StockRectifiers 4A 200V Hyperfast 23ns FRED Pt | 12,375In Stock | SMD/SMT | TO-252-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 710 mV | 80 A | 3 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-1EFU06-M3/I TTI: VS-1EFU06-M3/I Vishay Semiconductors Availability: 20,000In StockRectifiers If(AV) 1A Vr 600V Fred Pt | 20,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 3 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel |