Through Hole, SMD/SMT - SE30ND - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE30ND-M3/I TTI: SE30ND-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30ND | Reel | |||
Mfr: SE30NDHM3/I TTI: SE30NDHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30ND | Reel |