Through Hole, SMD/SMT - SE20ND - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE20ND-M3/I TTI: SE20ND-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 200 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 32 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20ND | Reel | |||
Mfr: SE20NDHM3/I TTI: SE20NDHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 200 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 32 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20ND | Reel |