Through Hole, SMD/SMT - SE10DTG - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE10DTG-M3/I TTI: SE10DTG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 10A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 400 V | 10 A | Standard Recovery Rectifier | Single | 1.15 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10DTG | Reel | |||
Mfr: SE10DTGHM3/I TTI: SE10DTGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 10A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 400 V | 10 A | Standard Recovery Rectifier | Single | 1.15 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10DTG | Reel |