Through Hole, SMD/SMT - SE10D - Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE10DJ-M3/I TTI: SE10DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | Reel | |||
Mfr: SE10DJHM3/I TTI: SE10DJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A 600V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.04 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | AEC-Q101 | Reel | ||
Mfr: SE10DG-M3/I TTI: SE10DG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 400V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 400 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | Reel | |||
Mfr: SE10DB-M3/I TTI: SE10DB-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 100V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 100 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | Reel | |||
Mfr: SE10DD-M3/I TTI: SE10DD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 200V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | Reel | |||
Mfr: SE10DGHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 10A 400V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 400 V | 10 A | Standard Recovery Rectifier | Single | 1.04 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | AEC-Q101 | Reel | ||
Mfr: SE10DBHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 10A 100V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 100 V | 10 A | Standard Recovery Rectifier | Single | 1.04 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | AEC-Q101 | Reel | ||
Mfr: SE10DDHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 10A 200V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 10 A | Standard Recovery Rectifier | Single | 1.04 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | AEC-Q101 | Reel | ||
Mfr: SE10DJ-61HM3J/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.15 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D |