• Rectifiers

Through Hole, SMD/SMT - S5x - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: S5GHM3/57T
TTI: S5GHM3/57T
Vishay Semiconductors
Availability:

0In Stock

End of Life
Rectifiers 5A, 400V, GPP, STD, SM RECT

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
400 V
5 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S5x
AEC-Q101
Reel
S5GHM3-A/H Vishay
Datasheet
Mfr: S5GHM3-A/H
TTI: S5GHM3-A/H
Vishay
Availability:

0In Stock

Rectifiers RECT 400V 5A SM GLASS

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC (DO-214AB)
400 V
5 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S5x
Reel