Through Hole, SMD/SMT - S1x - Rectifiers
118 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1M-E3/61T TTI: S1M-E3/61T Vishay Semiconductors Availability: 219,600In StockRectifiers 1.0 Amp 1000 Volt | 219,600In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/5AT | |||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 1,006,200In StockRectifiers 1.0 Amp 600 Volt | 1,006,200In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/5AT | |||
Mfr: S1G-E3/61T TTI: S1G-E3/61T Vishay Semiconductors Availability: 1,071,000In StockRectifiers 1.0 Amp 400 Volt | 1,071,000In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/5AT S1G | |||
Mfr: S1G-E3/5AT TTI: S1G-E3/5AT Vishay Semiconductors Availability: 172,500In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 172,500In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/61T | |||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 572,400In StockRectifiers 1.0 Amp 50 Volt | 572,400In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/5AT | |||
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 77,400In StockRectifiers 1.0 Amp 200 Volt | 77,400In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/5AT | |||
Mfr: S1M-E3/5AT TTI: S1M-E3/5AT Vishay Semiconductors Availability: 142,500In StockRectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms | 142,500In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/61T | |||
Mfr: S1B-E3/61T TTI: S1B-E3/61T Vishay Semiconductors Availability: 50,400In StockRectifiers 1.0 Amp 100 Volt | 50,400In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/5AT | |||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 133,200In StockRectifiers 1.0 Amp 800 Volt | 133,200In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/5AT | |||
Mfr: S1B-E3/5AT TTI: S1B-E3/5AT Vishay Semiconductors Availability: 165,000In StockRectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms | 165,000In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/61T | |||
Mfr: S1K-E3/5AT TTI: S1K-E3/5AT Vishay Semiconductors Availability: 255,000In StockRectifiers 1.0 Amp 800 Volt 30A IFSM @ 8.3ms | 255,000In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/61T | |||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 45,000In StockRectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 45,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/61T | |||
Mfr: S1A-E3/5AT TTI: S1A-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 40A IFSM @ 8.3ms | 0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/61T | |||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/61T | ||||
Mfr: S1DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1MHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1GHM3/61T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V, SMA AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Glass Passivated Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1KHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1A 800V 40A@8.3ms Single Die Auto | Not Available Online | SMD/SMT | SMA | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1J-E3/11T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1J- | Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | ||||
Not Available Online | SMD/SMT | SMA | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | |||||
Mfr: S1M-E3/13T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S1M- | Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel |