Through Hole, SMD/SMT - RS1PG - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1PG-M3/84A TTI: RS1PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PG | Reel | RS1PG-M3/85A | |||
Mfr: RS1PG-M3/85A TTI: RS1PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PG | Reel | RS1PG-M3/84A | |||
Mfr: RS1PGHM3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400volt 1.0amp | Not Available Online | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PG | AEC-Q100 | Reel | |||
Mfr: RS1PG-E3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1P | Not Available Online | SMD/SMT | SMP-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PG | Reel | ||||
Mfr: RS1PG-E3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1P | Not Available Online | SMD/SMT | SMP-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PG | Reel | ||||
Not Available Online | SMD/SMT | SMP-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 150 ns | - 55 C | + 150 C | RS1PG | |||||||
Mfr: RS1PGHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1P | Not Available Online | SMD/SMT | SMP-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 150 ns | - 55 C | + 150 C | RS1PG | AEC-Q100 | Reel | ||||
Not Available Online | SMD/SMT | DO-220AA | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 150 ns | - 55 C | + 155 C | RS1PG | |||||||
Mfr: RS1PGHM3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400volt 1.0amp | Not Available Online | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PG | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | DO-220AA | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 150 ns | - 55 C | + 155 C | RS1PG |