Through Hole, SMD/SMT - RS1J - Rectifiers
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1J-E3/61T TTI: RS1J-E3/61T Vishay Semiconductors Availability: 145,800In StockRectifiers 1.0 Amp 600V 250ns | 145,800In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | RS1J-E3/5AT | |||
Mfr: RS1JHE3-A/H TTI: RS1JHE3-A/H Vishay Semiconductors Availability: 27,000In StockRectifiers RECT 600V 1A SM FAST RCVR | 27,000In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Mfr: RS1J-E3/5AT TTI: RS1J-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 250ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | RS1J-E3/61T | |||
Mfr: RS1JHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 250ns 38 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | AEC-Q101 | Reel | |||
Mfr: RS1JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 250ns 37 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | AEC-Q101 | Reel | |||
Mfr: RS1J-M3/61T TTI: RS1J-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Mfr: RS1J-M3/5AT TTI: RS1J-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Mfr: RS1JHE3-A/I TTI: RS1JHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 1A SM FAST RCVR | 0In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Mfr: RS1JHE3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1J | Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | AEC-Q100 | Reel | |||
Mfr: RS1JHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1J | Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | |||||
Mfr: RS1J-E3/13T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1J | Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Mfr: RS1J-E3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1J | Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | ||||||
Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | ||||||
Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | |||||
Mfr: RS1JHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1J | Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | AEC-Q100 | Reel | |||
Mfr: RS1J-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 250ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Bulk | ||||
Mfr: RS1JHE3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 250ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | ||||||
Mfr: RS1J-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1J | Not Available Online | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel |