Through Hole, SMD/SMT - RS07J - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 250 ns | - 55 C | + 150 C | RS07J | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 250 ns | - 55 C | + 150 C | RS07J | Reel |