• Rectifiers

Through Hole, SMD/SMT - RS07 - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: RS07K-GS08
TTI: RS07K-GS08
Vishay Semiconductors
Availability:

0In Stock

Rectifiers SWITCHING DIODE GENPURP SMF DO219-e3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
800 V
700 mA
Fast Recovery Rectifiers
Single
1.3 V
30 A
2 uA
300 ns
- 55 C
+ 150 C
RS07
Reel