Through Hole, SMD/SMT - RFNL20TJ6S - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFNL20TJ6SGC9 TTI: RFNL20TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 20A Io Recovery Diode | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.3 V | 200 A | 10 uA | 180 ns | + 150 C | RFNL20TJ6S | Reel | RFNL20TJ6S |