Through Hole, SMD/SMT - RF071L4STF - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF071L4STFTE25 TTI: RF071L4STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 15 A | 10 uA | 25 ns | + 150 C | RF071L4STF | AEC-Q101 | Reel | RF071L4STF |