• Rectifiers

Through Hole, SMD/SMT - MURS360S - Rectifiers

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MURS360S-E3/52T
TTI: MURS360S-E3/52T
Vishay Semiconductors
Availability:

23,250In Stock

Rectifiers 3.0 Amp 600V 50ns 35 Amp IFSM

23,250In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
600 V
3 A
Fast Recovery Rectifiers
Single
1.2 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS360S
Reel
Datasheet
Mfr: MURS360S-E3/5BT
TTI: MURS360S-E3/5BT
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 3.0 Amp 600V 50ns 35 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
600 V
3 A
Fast Recovery Rectifiers
Single
1.2 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS360S
Reel
Datasheet
Mfr: MURS360SHE3/52T
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Rectifiers RECOMMENDED ALT MURS

Not Available Online

Call
or
View Details
SMD/SMT
DO-214AA (SMB)
600 V
3 A
Fast Recovery Rectifiers
Single
1.2 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS360S
AEC-Q100
Reel
Datasheet
Mfr: MURS360SHE3/5BT
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Rectifiers RECOMMENDED ALT MURS

Not Available Online

Call
or
View Details
SMD/SMT
DO-214AA (SMB)
600 V
3 A
Fast Recovery Rectifiers
Single
1.2 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS360S
AEC-Q100
Reel