Through Hole, SMD/SMT - MURS340S - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS340S-E3/52T TTI: MURS340S-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 400V 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | SMB | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 50 ns | - 65 C | + 175 C | MURS340S | Reel | |||
Mfr: MURS340SHE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMB | 400 V | 1.5 A | Fast Recovery Rectifiers | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS340S | AEC-Q100 | Reel |