Through Hole, SMD/SMT - MSX1P - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSX1PJHM3/89A TTI: MSX1PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | ||
Mfr: MSX1PGHM3/89A TTI: MSX1PGHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 400V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | ||
Mfr: MSX1PG-M3/89A TTI: MSX1PG-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 400V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | |||
Mfr: MSX1PB-M3/89A TTI: MSX1PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 100V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | |||
Mfr: MSX1PJ-M3/89A TTI: MSX1PJ-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | |||
Mfr: MSX1PBHM3/89A TTI: MSX1PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 100V Micro SMP, ESD PROTECTION, | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | ||
Mfr: MSX1PDHM3/89A TTI: MSX1PDHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | ||
Mfr: MSX1PD-M3/89A TTI: MSX1PD-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel |