Through Hole, SMD/SMT - MSE1PG - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSE1PG-M3/89A TTI: MSE1PG-M3/89A Vishay Semiconductors Availability: 9,000In Stock45,000 On Order Expected 22-Oct-26 Rectifiers 1.0 Amp 400 Volt 20 Amp IFSM | 9,000In Stock45,000 On Order Expected 22-Oct-26 | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PG | Reel | |||
Mfr: MSE1PGHM3/89A TTI: MSE1PGHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt 20 Amp IFSM | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PG | AEC-Q100 | Reel |