Through Hole, SMD/SMT - HEXFRED - Rectifiers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-HFA30PA60C-N3 TTI: VS-HFA30PA60C-N3 Vishay Semiconductors Availability: 775In Stock3,675 On Order Expected Rectifiers 2x15A 600V Ultrafast 19ns HEXFRED | 775In Stock3,675 On Order Expected | Through Hole | TO-247AC-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Anode Dual Common Cathode | 1.3 V | 150 A | 1 uA | 19 ns | - 55 C | + 150 C | HEXFRED | Tube | |||
Mfr: VS-HFA25PB60-N3 TTI: VS-HFA25PB60-N3 Vishay Semiconductors Availability: 1,125In StockRectifiers 25A 600V Ultrafast 23ns HEXFRED | 1,125In Stock | Through Hole | TO-247AC | 600 V | 25 A | Fast Recovery Rectifiers | Single | 1.3 V | 225 A | 100 uA | 23 ns | - 55 C | + 150 C | HEXFRED | Tube | |||
Mfr: VS-HFA08PB120-N3 TTI: VS-HFA08PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 1200V Ultrafast 28ns HEXFRED | 0In Stock | Through Hole | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 3.4 V | 130 A | 310 nA | 63 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: VS-HFA16PB120-N3 TTI: VS-HFA16PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 16A 1200V Ultrafast 30ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 16 A | Fast Recovery Rectifiers | Single | 2.3 V | 190 A | 100 uA | 30 ns | - 55 C | + 150 C | HEXFRED | Tube | |||
Mfr: VS-HFA06PB120-N3 TTI: VS-HFA06PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 1200V Ultrafast 26ns HEXFRED | 0In Stock | Through Hole | 1.2 kV | 6 A | Fast Recovery Rectifiers | Single | 3.5 V | 6 A | 260 nA | 53 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: VS-HFA08SD60S-M3 TTI: VS-HFA08SD60S-M3 Vishay Semiconductors Rectifiers 8A 600V Ultrafast 18ns HEXFRED | 0In Stock | SMD/SMT | TO-252AA | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | HEXFRED | Tube | |||
Mfr: VS-HFA15PB60-N3 TTI: VS-HFA15PB60-N3 Vishay Semiconductors Rectifiers 15A 600V Ultrafast 19ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.2 V | 150 A | 100 uA | 19 ns | - 55 C | + 150 C | HEXFRED | Tube | |||
Mfr: VS-HFA08PB60-N3 TTI: VS-HFA08PB60-N3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 18ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 100 uA | 18 ns | - 55 C | + 150 C | HEXFRED | Tube | |||
Mfr: VS-HFA16PA120C-N3 TTI: VS-HFA16PA120C-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x8A 1200V Ultrafast 28ns HEXFRED | 0In Stock | Through Hole | 1.2 kV | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 3.4 V | 130 A | 310 nA | 63 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: VS-HFA08TA60C-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-H | Not Available Online | Through Hole | TO-220AC-2 | 600 V | 8 A | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | HEXFRED | Bulk | ||||
Mfr: VS-HFA15TB60-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-H | Not Available Online | Through Hole | TO-220AC-2 | 600 V | 15 A | Single Anode Dual Cathode | 1.3 V | 150 A | 1 uA | 42 ns | - 55 C | + 150 C | HEXFRED | Bulk | ||||
Mfr: VS-HFA08TB60-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-H | Not Available Online | Through Hole | TO-220AC-2 | 600 V | 8 A | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | HEXFRED | Bulk | ||||
Mfr: VS-HFA04TB60-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-H | Not Available Online | Through Hole | TO-220AC-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single Anode Dual Cathode | 1.5 V | 25 A | 170 nA | 17 ns | - 55 C | + 150 C | HEXFRED | Tube |