Through Hole, SMD/SMT - ESH1 - Rectifiers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESH1D-E3/61T TTI: ESH1D-E3/61T Vishay Semiconductors Availability: 21,600In StockRectifiers 200 Volt 1.0A 25ns Glass Passivated | 21,600In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | |||
Mfr: ESH1B-E3/61T TTI: ESH1B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | |||
Mfr: ESH1C-E3/61T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMA | 150 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 35 ns | - 55 C | + 175 C | ESH1 | Reel | |||
Mfr: ESH1DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | AEC-Q101 | Reel | ||
Mfr: ESH1DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | AEC-Q101 | Reel | ||
Mfr: ESH1B-E3/5AT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | |||
Mfr: ESH1C-E3/5AT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMA | 150 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 35 ns | - 55 C | + 175 C | ESH1 | Reel | |||
Not Available Online | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 35 ns | - 55 C | + 175 C | ESH1 | Reel | ||||
Not Available Online | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 35 ns | - 55 C | + 175 C | ESH1 | Reel | ||||
Mfr: ESH1DHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH1 | Not Available Online | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 35 ns | - 55 C | + 175 C | ESH1 | AEC-Q100 | Reel | ||
Mfr: ESH1DHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH1 | Not Available Online | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 35 ns | - 55 C | + 175 C | ESH1 | AEC-Q100 | Reel |